• Power Inductors - SMD

PQ32 - Standex Electronics - Power Inductors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PQ3218-6R0-50-T
TTI: Not Assigned
Standex Electronics
Availability:

0In Stock

Power Inductors - SMD 6.0 uH/50A Planar Inductor H18mmLowPro

0In Stock

Please adjust quantity to Min / Mult value
Planar Inductor
Unshielded
6 uH
57 A
1.5 mOhms
51 A
- 30 C
+ 125 C
Standard
32.5 mm
22.5 mm
18 mm
PQ32
Bulk
PQ3218-6R0-50-T
8032186050