TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSASL063BC6474MFNB33 TTI: MSASL063BC6474MFNB33 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X6S 0201 20% | 0In Stock | 470 nF | 10 VDC | X6S | 20 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 105 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MCASJ168AB5106MTNA01 TTI: MCASJ168AB5106MTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 20% AEC-Q200 | 0In Stock | 10 uF | 6.3 VDC | X5R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASL105SB7224KFNA01 TTI: MCASL105SB7224KFNA01 TAIYO YUDEN Availability: 0In Stock20.000 On Order Expected 12-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X7R 0402 10% AEC-Q200 | 0In Stock20.000 On Order Expected 12-Feb-27 | 220 nF | 10 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU105SB7104KFNA01 TTI: MCASU105SB7104KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10 % | 0In Stock | 100 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASH168SB7472KTNA01 TTI: MCASH168SB7472KTNA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0603 10% AEC-Q200 | Not Available Online | 4.7 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCJCH21GBB7224KTPA01 TTI: MCJCH21GBB7224KTPA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 10% AEC-Q200 | 0In Stock | 220 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCU32MAB7475KPPA01 TTI: MCJCU32MAB7475KPPA01 TAIYO YUDEN Availability: 0In Stock119.000 On Order Expected 18-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10 % | 0In Stock119.000 On Order Expected 18-Dec-26 | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MBASG31LBB5106MTNA01 TTI: MBASG31LBB5106MTNA01 TAIYO YUDEN Availability: 0In Stock2.000 On Order Expected 11-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X5R 1206 20% Industrial | 0In Stock2.000 On Order Expected 11-Jan-27 | 10 uF | 35 VDC | X5R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | Industrial | MBAS | Reel | |||
Mfr: MLAST32MSB7226MPNB25 TTI: MLAST32MSB7226MPNB25 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 20% Medical | 0In Stock | 22 uF | 25 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | Medical | MLAS | Reel | ||
Mfr: MSASJ32MAB5107MPNA01 TTI: MSASJ32MAB5107MPNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 6.3V 20% 1206 | Not Available Online | 100 uF | 6.3 VDC | X5R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Multilayer Ceramic Capacitors | Reel | ||||
Mfr: MCAST32MSB7226KPNA01 TTI: MCAST32MSB7226KPNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 10 % | 0In Stock | 22 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MBASH168SC7224MTCA01 TTI: MBASH168SC7224MTCA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7S 0603 20% Industrial | 0In Stock | 220 nF | 100 VDC | X7S | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | Industrial | MBAS | Reel | ||
Mfr: MLASH31LAC7225MTCA01 TTI: MLASH31LAC7225MTCA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7S 1206 20% Medical | 0In Stock | 2.2 uF | 100 VDC | X7S | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | Medical | MLAS | Reel | ||
Mfr: MSASH32MSC7475KPCA01 TTI: MSASH32MSC7475KPCA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 10 % | 0In Stock | 4.7 uF | 100 VDC | X7S | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASG105SB5104KFNA01 TTI: MSASG105SB5104KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.1uF X5R 0402 10 % | 0In Stock | 100 nF | 35 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASU32MAB7106MPNA01 TTI: MSASU32MAB7106MPNA01 TAIYO YUDEN Availability: 0In Stock3.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 20% | 0In Stock3.000 On Order Expected | 10 uF | 50 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MBAST21GBB5106KTNA18 TTI: MBAST21GBB5106KTNA18 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 10% Industrial | 0In Stock | 10 uF | 25 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.2 mm (0.047 in) | General Type MLCCs | Industrial | MBAS | Reel | |||
Mfr: MCJCE21GCB7475KTPA01 TTI: MCJCE21GCB7475KTPA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 10% AEC-Q200 | Not Available Online | 4.7 uF | 16 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCJ32MLB7476KPPDT1 TTI: MCJCJ32MLB7476KPPDT1 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X7R 1210 10% AEC-Q200 | Not Available Online | 47 uF | 6.3 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCASU105SCG101JFNA01 TTI: MCASU105SCG101JFNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5 % | Not Available Online | 100 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MLASL32MAC6107MPNA01 TTI: MLASL32MAC6107MPNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X6S 1210 20% Medical | 0In Stock | 100 uF | 10 VDC | X6S | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 105 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | Medical | MLAS | Reel | ||
Mfr: MSASE168BB7225MTNA01 TTI: MSASE168BB7225MTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 0603 20% | 0In Stock | 2.2 uF | 16 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASE21GAB5106KTNA01 TTI: MSASE21GAB5106KTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 10% | 0In Stock | 10 uF | 16 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MCASJ105CD7105KFNA01 TTI: MCASJ105CD7105KFNA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7T 0402 10% AEC-Q200 | Not Available Online | 1 uF | 6.3 VDC | X7T | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MSASE063SB5104KFNA01 TTI: MSASE063SB5104KFNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0201 10 % | 0In Stock | 100 nF | 16 VDC | X5R | 10 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | General Type MLCCs | MSAS | Reel |