MCAS - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCASU105SCG221JFNA01 TTI: MCASU105SCG221JFNA01 TAIYO YUDEN Availability: 550.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0402 5% AEC-Q200 | 550.000In Stock | 220 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU21GSB5104KTNA01 TTI: MCASU21GSB5104KTNA01 TAIYO YUDEN Availability: 3.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X5R 0805 10% AEC-Q200 | 3.000In Stock | 100 nF | 50 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU21GSB7105KTNA01 TTI: MCASU21GSB7105KTNA01 TAIYO YUDEN Availability: 3.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10 % | 3.000In Stock | 1 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU105SCG470JFNA01 TTI: MCASU105SCG470JFNA01 TAIYO YUDEN Availability: 80.000In Stock10.000 On Order Expected 30-Oct-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0402 5% AEC-Q200 | 80.000In Stock10.000 On Order Expected 30-Oct-26 | 47 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU105SB7473KFNA01 TTI: MCASU105SB7473KFNA01 TAIYO YUDEN Availability: 180.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0402 10% AEC-Q200 | 180.000In Stock | 47 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASE105SB7224KFNA01 TTI: MCASE105SB7224KFNA01 TAIYO YUDEN Availability: 30.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0402 10 % | 30.000In Stock | 220 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASJ168SB7225KTNB25 TTI: MCASJ168SB7225KTNB25 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10 % | Not Available Online | 2.2 uF | 6.3 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCAST32MSB7226KPNA01 TTI: MCAST32MSB7226KPNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 10 % | 0In Stock | 22 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU105SCG101JFNA01 TTI: MCASU105SCG101JFNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5 % | Not Available Online | 100 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASE168AB5225KTNA01 TTI: MCASE168AB5225KTNA01 TAIYO YUDEN Availability: 0In Stock4.000 On Order Expected 12-Mar-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0603 10% AEC-Q200 | 0In Stock4.000 On Order Expected 12-Mar-27 | 2.2 uF | 16 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASH168SB7104KTNA01 TTI: MCASH168SB7104KTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0603 10% AEC-Q200 | 0In Stock | 100 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASG168SB7474KTNA01 TTI: MCASG168SB7474KTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.47uF X7R 0603 10% AEC-Q200 | 0In Stock | 470 nF | 35 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASJ168AC6475KTNA01 TTI: MCASJ168AC6475KTNA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X6S 0603 10% AEC-Q200 | Not Available Online | 4.7 uF | 6.3 VDC | X6S | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 105 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASE32MSB7226KPNA01 TTI: MCASE32MSB7226KPNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 10% AEC-Q200 | 0In Stock | 22 uF | 16 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASJ168AB5106MTNA01 TTI: MCASJ168AB5106MTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 20% AEC-Q200 | 0In Stock | 10 uF | 6.3 VDC | X5R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASL105SB7224KFNA01 TTI: MCASL105SB7224KFNA01 TAIYO YUDEN Availability: 0In Stock20.000 On Order Expected 12-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X7R 0402 10% AEC-Q200 | 0In Stock20.000 On Order Expected 12-Feb-27 | 220 nF | 10 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU105SB7104KFNA01 TTI: MCASU105SB7104KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10 % | 0In Stock | 100 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASH168SB7472KTNA01 TTI: MCASH168SB7472KTNA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0603 10% AEC-Q200 | Not Available Online | 4.7 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU105SCG681JFNA01 TTI: MCASU105SCG681JFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF C0G 0402 5% AEC-Q200 | 0In Stock | 680 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU168SB7472KTNA01 TTI: MCASU168SB7472KTNA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0603 10 % | Not Available Online | 4.7 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCAST105SB7103KFNA01 TTI: MCAST105SB7103KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 10% AEC-Q200 | 0In Stock | 10 nF | 25 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASA31LAC7476MTNA01 TTI: MCASA31LAC7476MTNA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X7S 1206 20% AEC-Q200 | Not Available Online | 47 uF | 4 VDC | X7S | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU063SCG160JFNA01 TTI: MCASU063SCG160JFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 16pF C0G 0201 5% AEC-Q200 | 0In Stock | 16 pF | 50 VDC | C0G (NP0) | 5 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASE105SB7104KFNA01 TTI: MCASE105SB7104KFNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10 % | 0In Stock | 100 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASL168SB7105KTNA01 TTI: MCASL168SB7105KTNA01 TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0603 10% AEC-Q200 | Not Available Online | 1 uF | 10 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel |