MMAS - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMASH31LSB7105KTNA01 TTI: MMASH31LSB7105KTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10% Medical | 0In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | Medical | MMAS | Reel | ||
Mfr: MMASJ32MAB5107MPNA01 TTI: MMASJ32MAB5107MPNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 1210 20% Medical | 0In Stock | 100 uF | 6.3 VDC | X5R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | Medical | MMAS | Reel |