MSAS - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
112 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSAST21GAB7475KTNA01 TTI: MSAST21GAB7475KTNA01 TAIYO YUDEN Availability: 6.000In Stock9.000 On Order Expected 18-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 0805 10 % | 6.000In Stock9.000 On Order Expected 18-Dec-26 | 4.7 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASJ105SB5225MFNA01 TTI: MSASJ105SB5225MFNA01 TAIYO YUDEN Availability: 70.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 20% | 70.000In Stock | 2.2 uF | 6.3 VDC | X5R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASU32MSB5106KPNA01 TTI: MSASU32MSB5106KPNA01 TAIYO YUDEN Availability: 1.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1210 10 % | 1.000In Stock | 10 uF | 50 VDC | X5R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASA31LAC6107MTNA01 TTI: MSASA31LAC6107MTNA01 TAIYO YUDEN Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4V 100uF X6S 1206 20% | 12.000In Stock | 100 uF | 4 VDC | X6S | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 105 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASE105SC6105KFNA01 TTI: MSASE105SC6105KFNA01 TAIYO YUDEN Availability: 50.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X6S 0402 10 % | 50.000In Stock | 1 uF | 16 VDC | X6S | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 105 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASG32NSB5106KTNA01 TTI: MSASG32NSB5106KTNA01 TAIYO YUDEN Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X5R 1210 10 % | 4.000In Stock | 10 uF | 35 VDC | X5R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.9 mm (0.075 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASJ168AB5106KTNA01 TTI: MSASJ168AB5106KTNA01 TAIYO YUDEN Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 10% | 8.000In Stock | 10 uF | 6.3 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASU21GBB7225KTNA01 TTI: MSASU21GBB7225KTNA01 TAIYO YUDEN Availability: 24.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 0805 10 % | 24.000In Stock | 2.2 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASL21GAB7106KTNA01 TTI: MSASL21GAB7106KTNA01 TAIYO YUDEN Availability: 27.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10 % | 27.000In Stock | 10 uF | 10 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASH31LSB7105KTNA01 TTI: MSASH31LSB7105KTNA01 TAIYO YUDEN Availability: 20.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10% | 20.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASL31LAB5476MTNA01 TTI: MSASL31LAB5476MTNA01 TAIYO YUDEN Availability: 16.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 1206 20 % | 16.000In Stock | 47 uF | 10 VDC | X5R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASE105SB7104KFNA01 TTI: MSASE105SB7104KFNA01 TAIYO YUDEN Availability: 90.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10 % | 90.000In Stock | 100 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASU31LAB7475KTNA01 TTI: MSASU31LAB7475KTNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1206 10% | 0In Stock | 4.7 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASG31LAB7106KTNB25 TTI: MSASG31LAB7106KTNB25 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X7R 1206 10 % | 0In Stock | 10 uF | 35 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASU32MAB7106KPNA01 TTI: MSASU32MAB7106KPNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10 % | 0In Stock | 10 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASJ21GBB5476MTNA01 TTI: MSASJ21GBB5476MTNA01 TAIYO YUDEN Availability: 0In Stock30.000 On Order Expected 19-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 0805 20% | 0In Stock30.000 On Order Expected 19-Feb-27 | 47 uF | 6.3 VDC | X5R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASL105SB7474KFNA01 TTI: MSASL105SB7474KFNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7R 0402 10 % | 0In Stock | 470 nF | 10 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASE105SB5105KFNA01 TTI: MSASE105SB5105KFNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 10 % | 0In Stock | 1 uF | 16 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASU168AB7105KTNA01 TTI: MSASU168AB7105KTNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10 % | 0In Stock | 1 uF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASU21GSB7105KTNA01 TTI: MSASU21GSB7105KTNA01 TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10 % | 0In Stock | 1 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASJ32MSB7476MPNB25 TTI: MSASJ32MSB7476MPNB25 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X7R 1210 20% | 0In Stock | 47 uF | 6.3 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASA168BC6226MTNA01 TTI: MSASA168BC6226MTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X6S 0603 20 % | 0In Stock | 22 uF | 4 VDC | X6S | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 105 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASL32MAC6107MPNA01 TTI: MSASL32MAC6107MPNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X6S 1210 20% | 0In Stock | 100 uF | 10 VDC | X6S | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 105 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASJ168BC6226MTNA01 TTI: MSASJ168BC6226MTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X6S 0603 20% | 0In Stock | 22 uF | 6.3 VDC | X6S | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 105 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MSAS | Reel | |||
Mfr: MSASU063SB7102KFNA01 TTI: MSASU063SB7102KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0201 10% | 0In Stock | 1 nF | 50 VDC | X7R | 10 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | General Type MLCCs | MSAS | Reel |