TAIYO YUDEN - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCMCC160808T280NGR TTI: LCMCC160808T280NGR TAIYO YUDEN Availability: 4.000In Stock40.000 On Order Expected 22-Jan-27 Ferrite Beads HI CURR 0603 28 OHM | 4.000In Stock40.000 On Order Expected 22-Jan-27 | LCMC | Reel | |||||||||||||||||
Mfr: LSMCC201208T420RG TTI: LSMCC201208T420RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 42 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: LSMGA160808T471RG TTI: LSMGA160808T471RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 470 OHMS 25% | 0In Stock | LSMG | Reel | |||||||||||||||||
Mfr: LCMGA322525T102NG TTI: LCMGA322525T102NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1210 1000 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 1 kOhms | 2 A | 30 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.5 mm | Reel | |||||
0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMCA160808T180NGR TTI: LSMCA160808T180NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 18 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 18 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMCA321611T600RG TTI: LCMCA321611T600RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 60 OHM | 0In Stock | LCMC | Reel | |||||||||||||||||
0In Stock | LSMG | Reel |