TAIYO YUDEN - Power Inductors - SMD
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSXND5050XAT100MMG TTI: LSXND5050XAT100MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 5050 20% | 0In Stock | 5050 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSQPA201616T1R0M TTI: LSQPA201616T1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 0806 20% HI CURR | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 1 uH | 20 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQP | Reel | ||||||||||
Mfr: LSXND4040TKL220MDG TTI: LSXND4040TKL220MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 22uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 22 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LCXND4040TKL3R3MDG TTI: LCXND4040TKL3R3MDG TAIYO YUDEN Power Inductors - SMD 3.3uH 4040 20% AEC-Q200 | Not Available Online | 4040 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LSAPB2520KKT100M TTI: LSAPB2520KKT100M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,10UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 650 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAP | Reel | ||||||||
Mfr: LSAPB2520KKTR47M TTI: LSAPB2520KKTR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,470NH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 29 mOhms | 5.7 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | LSAP | Reel | ||||||||
Mfr: LSQCA322525T1R0MR TTI: LSQCA322525T1R0MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 1210 20% HI CURR | 0In Stock | 1210 (3225 metric) | Semi-Shielded | 1 uH | 20 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | LSQC | Reel | ||||||||||
Mfr: LLQPA322525T1R0MR TTI: LLQPA322525T1R0MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1210, 1.0uH20%, T&R | 0In Stock | Semi-Shielded | LLQP | Reel | ||||||||||||||||||||
Mfr: LSXND6060YEL330MMG TTI: LSXND6060YEL330MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 33uH 6060 20% | 0In Stock | 6060 metric | Semi-Shielded | 33 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | ||||||||||||
0In Stock | Power Inductor | Semi-Shielded | 4.7 uH | 30 % | 3.1 A | 39 mOhms | 4.4 A | + 125 C | 25 MHz | Standard | 6 mm | 6 mm | 1 mm | Ferrite | LSXN | Reel | ||||||||
Mfr: LSXNE2424KKT1R5MN TTI: LSXNE2424KKT1R5MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1.5uH 2424 20% | 0In Stock | 2424 metric | Semi-Shielded | 1.5 uH | - 25 C | + 125 C | Standard | 2.4 mm | 2.4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSQBA321818T100K TTI: LSQBA321818T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 1207 10% | 0In Stock | 1207 (3218 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 3.2 mm | 1.8 mm | 1.8 mm | Ferrite | LSQB | Reel | ||||||||||
0In Stock | 1007 (2518 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Ferrite | LSQP | Reel | |||||||||||
Mfr: LSBHB1608KKT2R2M TTI: LSBHB1608KKT2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R | 0In Stock | Wire-wound Metal Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 520 mA | 345 mOhms | 580 mA | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 1 mm | Metal | LSBH | Reel | ||||||
Mfr: LSRNJ10145GL101MNY TTI: LSRNJ10145GL101MNY TAIYO YUDEN Availability: 0In Stock8.000 On Order Expected 18-Dec-26 Power Inductors - SMD INDUCTOR, SMD LARGE CURRENT, 100uH 20%, T&R | 0In Stock8.000 On Order Expected 18-Dec-26 | Shielded | LSRN | Reel | ||||||||||||||||||||
Mfr: LSXND5050PKT1R2NMG TTI: LSXND5050PKT1R2NMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1.2uH 5050 30% | 0In Stock | 5050 metric | Semi-Shielded | 1.2 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSQBB160808T100K TTI: LSQBB160808T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0603 10% | 0In Stock | Power Inductor | 0603 (1608 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LSQB | Reel | |||||||||
Mfr: LSQPA322525T220MR TTI: LSQPA322525T220MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 22uH 1210 20% HI CURR | 0In Stock | 1210 (3225 metric) | Semi-Shielded | 22 uH | 20 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | LSQP | Reel | ||||||||||
Mfr: LSXND6060YEL100MMG TTI: LSXND6060YEL100MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 6060 20% | 0In Stock | 6060 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSQBA201616T100K TTI: LSQBA201616T100K TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 0806 10% | 0In Stock | 0806 (2016 metric) | Semi-Shielded | 10 uH | 10 % | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1.6 mm | Ferrite | LSQB | Reel | ||||||||||
Mfr: LSQPB160807T1R5M TTI: LSQPB160807T1R5M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1.5uH 0603 20% HI CURR | 0In Stock | 0603 (1608 metric) | Semi-Shielded | 1.5 uH | 20 % | - 40 C | + 105 C | Standard | 1.6 mm | 0.8 mm | 0.7 mm | Ferrite | LSQP | Reel | ||||||||||
Mfr: LCXND6060WHL4R7MMG TTI: LCXND6060WHL4R7MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 6060 20% AEC-Q200 | 0In Stock | 6060 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | Wirewound | LCXN | Reel | |||||||||||
Mfr: LSXND3030QKT2R2MNG TTI: LSXND3030QKT2R2MNG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 3030 20% | 0In Stock | 3030 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 3 mm | 3 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSANB2016KKT2R2M TTI: LSANB2016KKT2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,2.2UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 160 mOhms | 1.5 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | ||||||||
Mfr: LLANB2520MKT4R7M TTI: LLANB2520MKT4R7M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH20% ,T&R | 0In Stock | Shielded | LLAN | Reel |