TAIYO YUDEN - Power Inductors - SMD
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSENC2016KKT1R0M TTI: LSENC2016KKT1R0M TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1.0UH20% ,T&R | Not Available Online | Wire-wound Metal Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 3.1 A | 60 mOhms | 4 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSEN | Reel | |||||||
Mfr: LCXND6060WHL100MMG TTI: LCXND6060WHL100MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 6060 20% AEC-Q200 | 0In Stock | 6060 metric | Semi-Shielded | 20 % | - 40 C | + 125 C | Standard | 6 mm | 6 mm | 2.8 mm | Wirewound | LCXN | Reel | ||||||||||||
Mfr: CBC3225T101MR TTI: Not Assigned TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T101MR | 0In Stock | High Power Inductor | 1210 (3225 metric) | Semi-Shielded | 100 uH | 20 % | 340 mA | 1.82 Ohms | 270 mA | - 40 C | + 105 C | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | CBC | Reel | LSQPA322525T101MR LLQPA322525T101MR | |||||
Mfr: LCRNJ10145GL470MN TTI: LCRNJ10145GL470MN TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD 47uH 10.1X10.1mm 20% 2A AEC-Q200 | Not Available Online | Shielded | 47 uH | 20 % | 2 A | 130 mOhms | - 40 C | + 125 C | 10.1 mm | 10.1 mm | 4.5 mm | Wirewound | LCRN | Reel | |||||||||||
Mfr: NR6028T470M TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlinePower Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXBD6060WHL4R7M | Not Available Online | Power Inductor | 6028 | Shielded | 47 uH | 20 % | 920 mA | 390 mOhms | 950 mA | - 25 C | + 120 C | 8 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | NR | Reel | LSXBD6060WHL470M LLXBD6060WHL470M |