LSAN - TAIYO YUDEN - Power Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSANB2016KKTR47M TTI: LSANB2016KKTR47M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,0.47UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 470 nH | 20 % | 460 mOhms | 3.2 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | ||||||||
Mfr: LSANB2016KKT2R2M TTI: LSANB2016KKT2R2M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,2.2UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 160 mOhms | 1.5 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | ||||||||
Mfr: LSANB2016KKT1R0M TTI: LSANB2016KKT1R0M TAIYO YUDEN Availability: 0In StockPower Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,1.0UH20% ,T&R | 0In Stock | 0806 (2016 metric) | Shielded | 1 uH | 20 % | 75 mOhms | 2.2 A | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal | LSAN | Reel | ||||||||
Mfr: LSANB2520MKT2R2M TTI: LSANB2520MKT2R2M TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,2.2UH20% ,T&R | 0In Stock | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 110 mOhms | 2 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Metal | LSAN | Reel |