LSDN - TAIYO YUDEN - Power Inductors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSDND4040WKT3R3MM TTI: LSDND4040WKT3R3MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 3.3uH 4040 20% HI CURR | 0In Stock | Power Inductor | 4040 metric | Shielded | 3.3 uH | 20 % | - 40 C | + 125 C | 4 mm | 4 mm | 2 mm | LSDN | Reel | |||||||||||
Mfr: LSDND3030KKT6R8MM TTI: LSDND3030KKT6R8MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 6.8uH 3030 20% HI CURR | 0In Stock | Power Inductor | 3030 metric | Shielded | 6.8 uH | 20 % | - 40 C | + 125 C | 3 mm | 3 mm | 1 mm | LSDN | Reel | |||||||||||
Mfr: LSDND2020MKT3R3MM TTI: LSDND2020MKT3R3MM TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 3.3uH 2020 20% HI CURR | 0In Stock | Power Inductor | 2020 metric | Shielded | 3.3 uH | 20 % | - 40 C | + 125 C | 2 mm | 2 mm | 1.2 mm | LSDN | Reel |