LSQC - TAIYO YUDEN - Power Inductors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSQCA322525T2R2MR TTI: LSQCA322525T2R2MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 1210 20% HI CURR | 0In Stock | 1210 (3225 metric) | Semi-Shielded | 2.2 uH | 20 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | LSQC | Reel | ||||||||||
Mfr: LSQCA322525T4R7MR TTI: LSQCA322525T4R7MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 1210 20% HI CURR | 0In Stock | 1210 (3225 metric) | Semi-Shielded | 4.7 uH | 20 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | LSQC | Reel | ||||||||||
Mfr: LSQCA322525T1R0MR TTI: LSQCA322525T1R0MR TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 1210 20% HI CURR | 0In Stock | 1210 (3225 metric) | Semi-Shielded | 1 uH | 20 % | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.5 mm | Ferrite | LSQC | Reel |