LSXN - TAIYO YUDEN - Power Inductors - SMD
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSXND4040TKL2R2MDG TTI: LSXND4040TKL2R2MDG TAIYO YUDEN Availability: 10.500In StockPower Inductors - SMD 2.2uH 4040 20% | 10.500In Stock | 4040 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050WDL2R2NMG TTI: LSXND5050WDL2R2NMG TAIYO YUDEN Availability: 2.500In StockPower Inductors - SMD 2.2uH 5050 30% | 2.500In Stock | 5050 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXNE3030MKT100MN TTI: LSXNE3030MKT100MN TAIYO YUDEN Availability: 0In Stock2.000 On Order Expected 29-Dec-26 Power Inductors - SMD 10uH 3030 20% | 0In Stock2.000 On Order Expected 29-Dec-26 | 3030 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 3 mm | 3 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND4040TKL221MDG TTI: LSXND4040TKL221MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 220uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 220 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND4040TKL470MDG TTI: LSXND4040TKL470MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 47uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 47 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND4040MKL4R7MDG TTI: LSXND4040MKL4R7MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 4.7uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 4.7 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
0In Stock | 4040 metric | Semi-Shielded | 4.7 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | |||||||||||||
Mfr: LSXNE3030KKT150MN TTI: LSXNE3030KKT150MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 15uH 3030 20% | 0In Stock | 3030 metric | Semi-Shielded | 15 uH | - 25 C | + 125 C | Standard | 3 mm | 3 mm | Wirewound | LSXN | Reel | ||||||||||||
0In Stock | 4040 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | |||||||||||||
Mfr: LSXND4040TKL3R3MDG TTI: LSXND4040TKL3R3MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 3.3uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 3.3 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
0In Stock | 6060 metric | Semi-Shielded | 22 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | |||||||||||||
Mfr: LSXND5050XAT1R0NMG TTI: LSXND5050XAT1R0NMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 5050 30% | 0In Stock | 5050 metric | Semi-Shielded | 1 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
0In Stock | 5050 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | |||||||||||||
Mfr: LSXNH8080YKL150MJG TTI: LSXNH8080YKL150MJG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 15uH 8080 20% | 0In Stock | 8080 metric | Semi-Shielded | 15 uH | - 25 C | + 125 C | Standard | 8 mm | 8 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND4040TKL220MDG TTI: LSXND4040TKL220MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 22uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 22 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND6060YEL330MMG TTI: LSXND6060YEL330MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 33uH 6060 20% | 0In Stock | 6060 metric | Semi-Shielded | 33 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | ||||||||||||
0In Stock | Power Inductor | Semi-Shielded | 4.7 uH | 30 % | 3.1 A | 39 mOhms | 4.4 A | + 125 C | 25 MHz | Standard | 6 mm | 6 mm | 1 mm | Ferrite | LSXN | Reel | ||||||||
Mfr: LSXNE2424KKT1R5MN TTI: LSXNE2424KKT1R5MN TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1.5uH 2424 20% | 0In Stock | 2424 metric | Semi-Shielded | 1.5 uH | - 25 C | + 125 C | Standard | 2.4 mm | 2.4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050PKT1R2NMG TTI: LSXND5050PKT1R2NMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1.2uH 5050 30% | 0In Stock | 5050 metric | Semi-Shielded | 1.2 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND6060YEL100MMG TTI: LSXND6060YEL100MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 6060 20% | 0In Stock | 6060 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 6 mm | 6 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND3030QKT2R2MNG TTI: LSXND3030QKT2R2MNG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 2.2uH 3030 20% | 0In Stock | 3030 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 3 mm | 3 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND4040TKL680MDG TTI: LSXND4040TKL680MDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 68uH 4040 20% | 0In Stock | 4040 metric | Semi-Shielded | 68 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND3030QKT100MNG TTI: LSXND3030QKT100MNG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 3030 20% | 0In Stock | Power Inductor | Semi-Shielded | 10 uH | 20 % | 700 mA | 264 mOhms | 700 mA | - 25 C | + 125 C | 28 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | LSXN | Reel | ||||||
Mfr: LSXND4040TKL1R0NDG TTI: LSXND4040TKL1R0NDG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 1uH 4040 30% | 0In Stock | 4040 metric | Semi-Shielded | 1 uH | - 25 C | + 125 C | Standard | 4 mm | 4 mm | Wirewound | LSXN | Reel | ||||||||||||
Mfr: LSXND5050XAT100MMG TTI: LSXND5050XAT100MMG TAIYO YUDEN Availability: 0In StockPower Inductors - SMD 10uH 5050 20% | 0In Stock | 5050 metric | Semi-Shielded | 10 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel |
- 1
- 2