TDK - Inrush Current Limiters
616 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57364S0509M000 TTI: B57364S0509M000 TDK Availability: 26.000In Stock55.000 On Order Expected Inrush Current Limiters S 364/5 M | 26.000In Stock55.000 On Order Expected | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S509M | |||
Mfr: B57237S0150M000 TTI: B57237S0150M000 TDK Availability: 22.000In Stock48.500 On Order Expected Inrush Current Limiters S 237/15 M | 22.000In Stock48.500 On Order Expected | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S150M | |||
Mfr: B57364S0259M000 TTI: B57364S0259M000 TDK Availability: 5.250In Stock36.500 On Order Expected Inrush Current Limiters S 364/2.5 M | 5.250In Stock36.500 On Order Expected | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S259M | |||
Mfr: B57153S0100M051 TTI: B57153S0100M051 TDK Availability: 78.000In Stock34.500 On Order Expected 19-Jan-27 Inrush Current Limiters S 153/10 M51 | 78.000In Stock34.500 On Order Expected 19-Jan-27 | PCB Mount | Radial | 2 A | 230 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S100M51 | |||
Mfr: B57235S0100M000 TTI: B57235S0100M000 TDK Availability: 9.000In Stock52.000 On Order Expected Inrush Current Limiters S 235/10 M | 9.000In Stock52.000 On Order Expected | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | Automotive | B57235S100M | |||
Mfr: B57153S0100M000 TTI: B57153S0100M000 TDK Availability: 56.000In Stock76.000 On Order Expected Inrush Current Limiters S 153/10 M | 56.000In Stock76.000 On Order Expected | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, P27 31mm | B57153S100M | |||
Mfr: B57237S0109M000 TTI: B57237S0109M000 TDK Availability: 17.000In Stock25.000 On Order Expected Inrush Current Limiters S 237/1 M | 17.000In Stock25.000 On Order Expected | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S109M | |||
Mfr: B57238S0100M000 TTI: B57238S0100M000 TDK Availability: 9.025In Stock33.000 On Order Expected Inrush Current Limiters S 238/10 M | 9.025In Stock33.000 On Order Expected | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57238S100M | |||
Mfr: B57237S0330M000 TTI: B57237S0330M000 TDK Availability: 19.500In Stock38.000 On Order Expected 09-Mar-27 Inrush Current Limiters S 237/33 M | 19.500In Stock38.000 On Order Expected 09-Mar-27 | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S330M | |||
Mfr: B57237S0100M000 TTI: B57237S0100M000 TDK Availability: 19.000In Stock4.000 On Order Expected 26-Jan-27 Inrush Current Limiters S 237/10 M | 19.000In Stock4.000 On Order Expected 26-Jan-27 | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57237S100M | |||
Mfr: B57153S0479M000 TTI: B57153S0479M000 TDK Availability: 8.000In Stock64.000 On Order Expected Inrush Current Limiters S 153/4.7 M | 8.000In Stock64.000 On Order Expected | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S479M | |||
Mfr: B57153S0150M000 TTI: B57153S0150M000 TDK Availability: 19.000In Stock30.000 On Order Expected 28-Jan-27 Inrush Current Limiters S 153/15 M | 19.000In Stock30.000 On Order Expected 28-Jan-27 | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S150M | |||
Mfr: B57236S0250M051 TTI: B57236S0250M051 TDK Availability: 86.000In Stock20.000 On Order Expected 14-Jan-27 Inrush Current Limiters S 236/25 M51 | 86.000In Stock20.000 On Order Expected 14-Jan-27 | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S250M51 | |||
Mfr: B57237S0509M000 TTI: B57237S0509M000 TDK Availability: 10.500In Stock13.000 On Order Expected 22-Jan-27 Inrush Current Limiters S 237/5 M | 10.500In Stock13.000 On Order Expected 22-Jan-27 | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S509M | |||
Mfr: B57464S0509M000 TTI: B57464S0509M000 TDK Availability: 12.000In StockInrush Current Limiters S 464/5 M | 12.000In Stock | PCB Mount | Radial | 9.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S464 26mm | B57464S509M | |||
Mfr: B57236S0250M000 TTI: B57236S0250M000 TDK Availability: 20.000In Stock54.000 On Order Expected Inrush Current Limiters S 236/25 M | 20.000In Stock54.000 On Order Expected | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S250M | |||
Mfr: B57236S0100M000 TTI: B57236S0100M000 TDK Availability: 10.000In Stock11.000 On Order Expected 20-Jan-27 Inrush Current Limiters S 236/10 M | 10.000In Stock11.000 On Order Expected 20-Jan-27 | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57236S100M | |||
Mfr: B57238S0509M000 TTI: B57238S0509M000 TDK Availability: 28.500In Stock46.000 On Order Expected Inrush Current Limiters S 238/5 M | 28.500In Stock46.000 On Order Expected | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S509M | |||
Mfr: B57464S0100M000 TTI: B57464S0100M000 TDK Availability: 76.200In Stock4.600 On Order Expected 23-Mar-27 Inrush Current Limiters S 464/10 M | 76.200In Stock4.600 On Order Expected 23-Mar-27 | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S100M | |||
Mfr: B57364S0409M000 TTI: B57364S0409M000 TDK Availability: 250In Stock10.000 On Order Expected 14-Jan-27 Inrush Current Limiters S 364/4 M | 250In Stock10.000 On Order Expected 14-Jan-27 | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S409M | |||
Mfr: B57236S0200M000 TTI: B57236S0200M000 TDK Availability: 8.000In StockInrush Current Limiters S 236/20 M | 8.000In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S200M | |||
Mfr: B57236S0500M000 TTI: B57236S0500M000 TDK Availability: 86.000In StockInrush Current Limiters S 236/50 M | 86.000In Stock | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S500M | |||
Mfr: B57237S0229M000 TTI: B57237S0229M000 TDK Availability: 22.000In Stock16.000 On Order Expected 21-Jan-27 Inrush Current Limiters S 237/2.2 M | 22.000In Stock16.000 On Order Expected 21-Jan-27 | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S229M | |||
Mfr: B57364S0209M000 TTI: B57364S0209M000 TDK Availability: 17.250In StockInrush Current Limiters S 364/2 M | 17.250In Stock | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S209M | |||
Mfr: B57237S0330M051 TTI: B57237S0330M051 TDK Availability: 50.000In Stock18.000 On Order Expected 15-Jan-27 Inrush Current Limiters S 237/33 M51 | 50.000In Stock18.000 On Order Expected 15-Jan-27 | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S330M51 |