TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG104EF104FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100K OHM 1% NTC AEC-Q200 150C | 0In Stock | NTCG | 4250 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104EF104FT1SX - | |||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF103FTB - | |||||
0In Stock | NTCG | 3435 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF223HTBX - | |||||
0In Stock | NTC element, Mini sensor | AEC-Q200 | Bulk | B57864S103F40 | ||||||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
Mfr: NTCGP3UH503HCZCCA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 50kOhm 3% Lug Term B25/50:3950K+-3% | 0In Stock | NTCGP | 3950 K | 50 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Bulk | NTCGP3UH503HCZCCA - | |||
Mfr: NTCG104BF473FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 1% AEC-Q200 125C | 0In Stock | NTCG | 4137 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473FTDSX - | |||
Mfr: NTCG104ED104DT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100kOhm 0.5% AEC-Q200 | 0In Stock | NTCG | 4327 K | 100 kOhms | 125 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104ED104DT1SX - | |||
0In Stock | NTCG | 4327 K | 100 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104EF104HT1SX - | ||||
Mfr: NTCG204AH473JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 47Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4000 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG204AH473JTDS - | |||
0In Stock | NTCG | 4250 K | 68 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF683FTBX - | |||||
Mfr: NTCG203NH103JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10Kohm 5% Thermistor AEC-Q200 | 0In Stock | NTCG | 3650 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG203NH103JTDS - | |||
0In Stock | NTC THERMISTOR ICL, S238 16mm | 100 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
Mfr: NTCG164BF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10Kohm 3% Thermistor | 0In Stock | NTCG | 4070 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BF103HT1 - | ||||
Mfr: B57343V5103H360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10kOhm 3% AEC-Q200 | 0In Stock | Automotive | 3624 K | 10 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57350V2104J460 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP 1.0uF 10% 6 30Vdc LS 22.5mm | 0In Stock | Standard | 4282 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57343V5103J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10kOhm 5% AEC-Q200 | 0In Stock | Automotive | 3624 K | 10 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
0In Stock | B57551G1 | 3492 K | 10 kOhms | 32 mW | 3 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103H000 | ||||
Mfr: B57232V5103J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10K 5% B-3455 NTC | 0In Stock | Automotive | 3455 K | 10 kOhms | 150 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: B57230V2103J260 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10K OHM 5% NTC | Not Available Online | Standard | 3455 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
Mfr: B57550G1104G000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G550/ 100 K/ 2% NTC Thermistor | Not Available Online | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1104G | |||
0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K153J52 | ||||||||
0In Stock | B57891M | 1 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M1102K | ||||||||
Mfr: B57331V2103K060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K K60 B-4500 NTC Thermistor | 0In Stock | B573V2 | 10 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
Mfr: B57251V5103J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 10K 5% B-4000 NTC AEC-Q200 | Not Available Online | Standard | 3980 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | B57251V5103J60 |