TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57560G0203F002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G560/20 K/F2 1% NTC Thermistor | Not Available Online | B57560G0 | 20 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G203F2 | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S303F | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S103H1 | ||||||
Not Available Online | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | B58100A414A | |||||||
Not Available Online | B574V2 | 4500 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57550G203J TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors NTC Thermistor G550/20K/J 5% | Not Available Online | B57550G | 3992 K, 3970 K, 4006 K | 20 kOhms | 32 mW | 5 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 2.2 mm | Bulk | B57550G0203J000 | |||||
0In Stock | B57703M1 | 100 kOhms | 3 % | Bulk | B57703M1104A 2 | |||||||||||||||
Mfr: B57560G0503F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors NTC Thermistor G560/50K/F 1% | Not Available Online | B57560G0 | 3992 K, 3970 K, 4006 K | 50 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 67 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G503F | ||||
Mfr: B57875S0103H002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 3 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Bulk | B57875S103H2 | ||||||||
Mfr: B57421V2222H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 2K2 H62 B-4000 NTC Thermistor | 0In Stock | Standard | 2.2 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2222H62 | |||||
Mfr: B57550K0104A001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 100.8kohm 4092 1.5% 50mW Probe K550 | Not Available Online | K550 | 100.8 kOhms | 50 mW | Off-Board | Wire Lead | + 160 C | Bulk | B57550K104A1 | |||||||||||
Mfr: B57850T0103F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10KOHM 1% 3988K LEAD FREE | Not Available Online | Leadless NTC | 3988 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 155 C | 10 mm | 3 mm | 3 mm | Bulk | B57850T103F | ||||||
0In Stock | NTC, glass element | Bulk | B57550G1502H2 | |||||||||||||||||
Mfr: B57459V5473H262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 47K F262 B-4131 NICA | 0In Stock | 4131 K | 47 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Not Available Online | ||||||||||||||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S212H51 | ||||||
0In Stock | NTC, NTC element, S971 | 2 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.8 mm | 7 mm | 2.8 mm | AEC-Q100 | Bulk | B57971S202F | ||||||
Mfr: B57561G1103H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP BOX 0.10uF G561/10K/H3% | 0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103H | |||||
Mfr: B57541G1103H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kOhm Tol 3% AEC-Q200 | 0In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 3 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 45 mm | AEC-Q200 | Bulk | B57541G1103H | |||||
Mfr: NTCG164KF104F TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 100k ohm 1% B (K) 4485 1% | Not Available Online | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCG164BH103H TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 10k ohm 3% B (K) 4100 3% | Not Available Online | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | NTCG104BH153HT1 - | ||||||||||||||
Mfr: NTCG063JF103FT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 1% 0201 | Not Available Online | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG063EH400JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 5%, 0201 | 0In Stock | NTCG | 3250 K | 40 Ohms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH400JTB - | |||||
Mfr: NTCG164CH473HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0603 | Not Available Online | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | NTCG164CH473HT1 - |