TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, glass element | Bulk | B57550G1202G | |||||||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1202G | |||||||||||||||
Mfr: B57621C0153K062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 15K K62 B-3560 NTC Thermistor 1206 | Not Available Online | B57621C | 15 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: B58100A0440A000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10KD22-2.8x0.5-6.5 NTC THERM CLIP-ON | Not Available Online | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | ||||||
Not Available Online | 5 kOhms | 3 % | AEC-Q100 | Bulk | B57541G502H | |||||||||||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 2 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 45 mm | AEC-Q200 | Bulk | B57551G1104G | ||||||
0In Stock | L871 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 104H | ||||||
0In Stock | B57551G1 | 2 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57551G1303F5 | |||||||||||||
Mfr: B57541G1103G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kOhm Tol 2% AEC-Q200 | 0In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 2 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 45 mm | AEC-Q200 | Bulk | B57541G1103G | |||||
Not Available Online | B57540G | 30 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1303F | ||||||||
Mfr: B57164K0100J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/10/J 5% NTC Thermistor | 0In Stock | NTC Leadless, washer shape | 10 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K100J | |||||||
Mfr: B57550G1303F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G550/ 30 K/ 1% NTC Thermistor | 0In Stock | NTC, glass element | 30 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1303F | ||||||
Not Available Online | B57551G0 | 2 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G202G | |||||||
0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K153K54 | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 2.2 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K222K52 | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 22 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K223J52 | ||||||||
0In Stock | B57891M | 20 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M203F1 | ||||||||
Mfr: B57891M0222J053 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/2.2 K/J53 5% NTC Thermistor | 0In Stock | B57891M | 2.2 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M222J53 | |||||||
Mfr: B57164K0479J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/4.7/J 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 2900 K | 47.9 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K479J | ||||
0In Stock | NTC, Leaded NTC element, S891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891S103J853 | ||||||||
0In Stock | B57551G1 | 20 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1303G5 | |||||||||||||
0In Stock | B57551G1 | 20 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1303H5 | |||||||||||||
Mfr: B57885S0123H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 885/12K/H 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S123H | |||||
0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S303J | ||||||
0In Stock | Standard | 4000 K | 1.5 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2152H62 |