TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57875S0103J151 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/J151 5% NTC Thermistor | 0In Stock | B57875S | 10 kOhms | 5 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Reel | B57875S103J151 | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 2.1 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S212F51 | ||||||
Mfr: B57891M0103J151 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/10 K/J151 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M103J151 | |||||||
Mfr: B57891M0104H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/100 K/H 3% NTC Thermistor | 0In Stock | B57891M | 100 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M104H | |||||||
Mfr: B57891M0123J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/12 K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 12 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M123J | |||||||
Mfr: B57895S0104J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 895/100 K/J52 5% NTC THERMISTOR | 0In Stock | NTC, Leaded NTC element, S891 | AEC-Q100 | Bulk | B57895S104J52 | |||||||||||||||
Mfr: NTCG164QH224JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 220Kohm 5% 0603 | Not Available Online | NTCG | 4750 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: B57331V2472J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 4K7 J60 B-4500 NTC Thermistor | Not Available Online | B573V2 | 4500 K | 4.7 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57423V2103J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 10K J62 NTC Thermistor | Not Available Online | B57423V | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57423V2473H062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 47K H62 NTC Thermistor | Not Available Online | B57423V | 47 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57471V2472H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 4K7 H62 B-4480 NTC Thermistor | 0In Stock | B574V2 | 4.7 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2472H62 | |||||
0In Stock | B57820M | 2.5 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M252J | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123F51 | ||||||
Mfr: B57871S0123H051 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 871/12K/H 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S123H51 | |||||
Not Available Online | B57551G0 | 2 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G202H | |||||||
0In Stock | NTC Element, M891, leaded NTC | 680 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K681K52 | ||||||||
Not Available Online | 5 kOhms | 2 % | AEC-Q100 | Bulk | B57541G502G | |||||||||||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 3 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 45 mm | AEC-Q200 | Bulk | B57551G1104H | ||||||
Not Available Online | NTCDP | 3528 K | 111 Ohms | 30 mW | 2.5 % | Off-Board | Wire Lead | - 40 C | + 150 C | 9.46 mm | 210 mm | 31.55 mm | 9.5 mm | AEC-Q200 | Bulk | NTCDP3LG111XXHBEA - | ||||
Not Available Online | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NTCG164QH334HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 330K OHM, 3%, 0603 | Not Available Online | NTCG | 4750 K | 330 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH334HT1 - | ||||
Mfr: NTCG063JF223HT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 22Kohm 3% 0201 | Not Available Online | NTCG | 3435 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Not Available Online | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BH103HTB - | |||||
0In Stock | B572324S | Bulk | B57234S330M | |||||||||||||||||
0In Stock | Automotive | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57351V5223H60 |