TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57431V2103J062 TTI: B57431V2103J062 TDK Availability: Not Available OnlineNTC Thermistors 10K OHM 5% | Not Available Online | 4500 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57881S0103A003 TTI: B57881S0103A003 TDK Availability: Not Available OnlineNTC Thermistors CUSTOM. S 881/10 K/ 1% | Not Available Online | B57881S | Radial | AEC-Q200 | Bulk | |||||||||||||||
Mfr: B57021J0561A003 TTI: B57021J0561A003 TDK Availability: Not Available OnlineNTC Thermistors 39.6 OHM 5% NTC | Not Available Online | Bulk | ||||||||||||||||||
Mfr: B58101A0812A000 TTI: B58101A0812A000 TDK Availability: Not Available OnlineNTC Thermistors CUSTOM NTC THERMISTOR | Not Available Online | Bulk | ||||||||||||||||||
Mfr: B58100A0677A000 TTI: B58100A0677A000 TDK Availability: Not Available OnlineNTC Thermistors CUSTOM NTC | Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||
Mfr: B57331V2472K060 TTI: B57331V2472K060 TDK Availability: Not Available OnlineNTC Thermistors 4K7 OHM 10% | Not Available Online | B573V2 | 4.7 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S103F40 | |||||||
0In Stock | NTC ring terminal, M703, Metal tag case | 30 kOhms | Bulk | B57703M303G40 | ||||||||||||||||
Mfr: NTCG203FH222JT1 TTI: NTCG203FH222JT1 TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 2.2K OHM, 5%, 0805 | Not Available Online | NTCG | 3300 K | 2.2 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203FH222JT1 - | ||||
0In Stock | NTCG04 | 3251 K | 150 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: B57464S0209A001 TTI: B57464S0209A001 TDK Availability: Not Available OnlineNTC Thermistors NTC 20% | Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | B573V2 | 4500 K | 100 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2104K060 | |||||
Not Available Online | B573V2 | 4500 K | 3.3 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | B57331V2332K060 | ||||||
Not Available Online | B57621C | 15 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | B57621C0153K062 | |||||||
Not Available Online | B57621C | 3.3 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | B57621C0332J062 | |||||||
Not Available Online | B57621C | 3980 K | 33 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | B57621C0333J062 | ||||||
Not Available Online | B57551G0 | 10 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | ||||||||||
Not Available Online | B57560G0 | 50 kOhms | 50 mW | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | ||||||||||
Mfr: B57560G0145G002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G560/1400K/G2 2% NTC Thermistor | Not Available Online | B57560G0 | 1.4 MOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | |||||||||
Not Available Online | B57560G0 | 10 kOhms | 50 mW | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | ||||||||||
Mfr: B57561G0103F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors NTC Thermistor G561/10K/F 1 % | Not Available Online | B57561 | 3478 K, 3450 K, 3492 K | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 71.2 mm | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G103F | |||
Mfr: B57164K0150J000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors K164/ 15/J NTC Thermistor | Not Available Online | B57164K | 2900 K | 15 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K150J | ||||||
Mfr: B57221V2332J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 3.3K J60 B-4000 NTC Thermistor | Not Available Online | B572V2 | 3980 K | 3.3 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2332J60 B57221V2332J 60 | ||||
Mfr: B58100A0439A000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors NTC Thermistor Clip 10K-D22-4.8x0.8-6.5 | Not Available Online | NTC, NTC element, S981 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A439A |