TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57164K | 1.5 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K152K52 | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | B57620 | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | ||||||||
Mfr: B57620C0222J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 2K2 J62 B-3300 NTC Thermistor 0805 | Not Available Online | B57620 | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Not Available Online | B57620 | 3.3 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | ||||||||
Mfr: B57251V5472J60 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors COMPLETE MFG PN 871-B57251V5472J060 | Not Available Online | B572V5 | 4000 K | 4.7 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | B57251V5472J 60 | ||||||||||
Not Available Online | B573-V5 | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57351V5103H 60 | |||||||||||
Not Available Online | B573-V5 | 4000 K | 22 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57351V5223H 60 | |||||||||||
Mfr: B57352V5223H60 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 22K 3% B-4480 NTC | Not Available Online | B573-V5 | 4480 K | 22 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223H 60 | |||
Not Available Online | B574V5 Auto | 4000 K | 33 kOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5333H 62 | |||||||||||
Not Available Online | B574V5 Auto | 4480 K | 4.7 kOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5472H 62 | |||||||||||
Not Available Online | B57891S | 2.2 kOhms | 200 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | ||||||||||
Mfr: B57374V2104J60 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 100K 5% B-4480 NTC | Not Available Online | B573V2 | 4480 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104J 60 | ||||
Not Available Online | 5 kOhms | 2 % | AEC-Q100 | Bulk | B57561G 502G | |||||||||||||||
Not Available Online | 10 kOhms | 1 % | AEC-Q100 | Bulk | B57864S 103F 40 | |||||||||||||||
Not Available Online | 2 kOhms | 1 % | AEC-Q100 | Bulk | B57864S 202F 40 | |||||||||||||||
Not Available Online | 2 kOhms | 5 % | AEC-Q100 | Bulk | B57864S 202J 40 | |||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: NTCG063JF103HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 | Not Available Online | NTCG | 3435 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Not Available Online | NTCDE3 | 3850 K | 100 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | |||||||||
Not Available Online | NTCDE3 | 4000 K | 30 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | |||||||||
Not Available Online | NTCDE3 | 4000 K | 30 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | |||||||||
Not Available Online | NTCDE4 | 3400 K | 10 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | |||||||||
Not Available Online | NTCDS3 | 3535 K | 2 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | |||||||||
Not Available Online | NTCDS3 | 3850 K | 100 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm |