TDK - NTC Thermistors
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC Element, M891, leaded NTC | Ammo Pack | B57164K472J55 | |||||||||||||||||
Mfr: NTCG063UH103HTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0201 10Kohm 3% Thermistor | 0In Stock | NTCG | 4250 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063UH103HTBX - | ||||
Mfr: NTCG064BF104FTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0201 100Kohm 1% Thermistor | 0In Stock | NTCG | 4085 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF104FTBX - | ||||
Mfr: NTCG103EH470JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 47 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH470JT1 - | ||||
Mfr: NTCG104ED104DT1X TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 0.5% Thermistor | 0In Stock | NTCG | 4308 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104ED104DT1X - | ||||
Mfr: NTCG104QH334JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 330Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 330 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH334JT1 - | ||||
Mfr: NTCG164QH334JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 330Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 330 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH334JT1 - | ||||
Not Available Online | B57540G | 3492 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | Bulk | ||||||
Mfr: B57371V2223H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K 3% B-4480 NTC | 0In Stock | Standard | 22 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2223H60 | |||||
0In Stock | NTC Probe, K514, Heat resistant | 3625 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103F | ||||
Mfr: B57540G1103G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/ 10 K/ 2% NTC Thermistor | 0In Stock | NTC, glass element | 10 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103G | ||||||
Mfr: B57540G1103G005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/ 7003/ 10 k/G5 NTC Thermistor | 0In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103G5 | |||
Mfr: B57164K0101J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/100/J52 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K101J52 | ||||
0In Stock | B57164K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K101K1 | ||||||||
Mfr: B57164K0103K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K164/10 K/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 10 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K103K52 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 3.3 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K332K52 | ||||||||
Mfr: B57164K0333J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/33 K/J52 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 33 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K333J52 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 47 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K470J52 | ||||||||
Mfr: B57164K0470K055 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/47/K 55 NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 3000 K | 47 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Ammo Pack | B57164K470K55 | ||||
0In Stock | B574V2 | 4480 K | 680 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
Mfr: B57276K0123A027 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 276/12 K/A 27 2% NTC Thermistor | 0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3760 K | 3.243 kOhms | 500 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 125 C | 12.4 mm | 4.8 mm | 0.8 mm | Bulk | B57276K123A27 | |||||
Mfr: B57331V2103J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K J60 B-4500 NTC Thermistor | 0In Stock | B573V2 | 4500 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57331V2103J60 | ||||
Mfr: NTCG163EH101JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH101JT1 - | ||||
Mfr: NTCG104LH473JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4573 K | 47 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104LH473JT1S - | |||
Mfr: NTCG164LH473HT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 4573 K | 47 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164LH473HT1S - |