TDK - Varistors
3.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S0500K101 TTI: B72220S0500K101 TDK Availability: 14.000In Stock84.350 On Order Expected Varistors 50VAC 10% 20mm StandarD | 14.000In Stock84.350 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 27 J | 3.8 nF | - 40 C | + 105 C | Bulk | B72220S500K101 | |||||
Mfr: B72207S0131K101 TTI: B72207S0131K101 TDK Availability: 1.000In Stock49.000 On Order Expected 22-Dec-26 Varistors 130VAC 10% 7mm StandarD | 1.000In Stock49.000 On Order Expected 22-Dec-26 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 200 pF | - 40 C | + 105 C | Bulk | B72207S131K101 | |||||
Mfr: B72210S0251K101 TTI: B72210S0251K101 TDK Availability: 22.000In Stock139.000 On Order Expected Varistors 250VAC 10% 10mm StandarD | 22.000In Stock139.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 38 J | 215 pF | - 40 C | + 105 C | Bulk | B72210S251K101 | |||||
Mfr: B72220S0251K101 TTI: B72220S0251K101 TDK Availability: 14.000In Stock16.300 On Order Expected 16-Feb-27 Varistors 250VAC 10% 20mm StandarD | 14.000In Stock16.300 On Order Expected 16-Feb-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 700 pF | - 40 C | + 105 C | Bulk | B72220S251K101 | |||||
Mfr: B72214S2271K101 TTI: B72214S2271K101 TDK Availability: 8.000In Stock81.000 On Order Expected Varistors 275VAC 10% 14mm AdvanceD | 8.000In Stock81.000 On Order Expected | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | S14K275E2 | |||||
Mfr: B72207S0200K101 TTI: B72207S0200K101 TDK Availability: 67.450In Stock216.000 On Order Expected Varistors 20VAC 10% 7mm StandarD | 67.450In Stock216.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K101 | |||||
Mfr: B72207S0301K101 TTI: B72207S0301K101 TDK Availability: 19.000In Stock156.000 On Order Expected Varistors 300VAC 10% 7mm StandarD | 19.000In Stock156.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 90 pF | - 40 C | + 105 C | Bulk | B72207S301K101 | |||||
Mfr: B72220P3271K101 TTI: B72220P3271K101 TDK Availability: 47.750In Stock24.000 On Order Expected 16-Feb-27 Varistors 275VAC 10% 20mm SuperioR MP | 47.750In Stock24.000 On Order Expected 16-Feb-27 | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 12 kA | 280 J | 1.15 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72660M0500K072 TTI: B72660M0500K072 TDK Availability: 40.000In Stock112.000 On Order Expected Varistors 50VAC 10% 4032mm | 40.000In Stock112.000 On Order Expected | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 85 C | Reel | B72660M500K72 | |||||
Mfr: B72220S0250K101 TTI: B72220S0250K101 TDK Availability: 4.750In Stock29.500 On Order Expected Varistors 25VAC 10% 20mm StandarD | 4.750In Stock29.500 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 22 J | 11.1 nF | - 40 C | + 105 C | Bulk | B72220S250K101 | |||||
Mfr: B72530E0200K062 TTI: B72530E0200K062 TDK Availability: 147.000In Stock156.000 On Order Expected Varistors 1210 20Vrms 400A | 147.000In Stock156.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E200K62 | ||||
Mfr: B72214S0500K101 TTI: B72214S0500K101 TDK Availability: 33.500In Stock48.500 On Order Expected Varistors 50VAC 10% 14mm StandarD | 33.500In Stock48.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Bulk | B72214S500K101 | |||||
Mfr: B72214S0950K101 TTI: B72214S0950K101 TDK Availability: 9.500In Stock102.500 On Order Expected Varistors 95VAC 10% 14mm StandarD | 9.500In Stock102.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 25 J | 870 pF | - 40 C | + 105 C | Bulk | B72214S950K101 | |||||
Mfr: B72220S0171K101 TTI: B72220S0171K101 TDK Availability: 15.400In Stock32.900 On Order Expected Varistors 175VAC 10% 20mm StandarD | 15.400In Stock32.900 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 8 kA | 98 J | 1 nF | - 40 C | + 105 C | Bulk | B72220S171K101 | |||||
Mfr: B72207S0400K101 TTI: B72207S0400K101 TDK Availability: 38.000In StockVaristors 40VAC 10% 7mm StandarD | 38.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Bulk | B72207S400K101 | |||||
Mfr: B72500D0160H060 TTI: B72500D0160H060 TDK Availability: 228.000In Stock152.000 On Order Expected 25-Feb-27 Varistors 0603 16Vdc 3pF | 228.000In Stock152.000 On Order Expected 25-Feb-27 | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 65 V | 290 V | 5 pF | - 40 C | + 85 C | Reel | B72500D160H60 | ||||||||
Mfr: B72210S2271K101 TTI: B72210S2271K101 TDK Availability: 232.000In Stock57.500 On Order Expected 02-Mar-27 Varistors 275VAC 10% 10mm AdvanceD | 232.000In Stock57.500 On Order Expected 02-Mar-27 | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 55 J | 220 pF | - 40 C | + 105 C | Bulk | S10K275E2 | |||||
Mfr: B72214S0300K101 TTI: B72214S0300K101 TDK Availability: 85.500In Stock28.000 On Order Expected 29-Jan-27 Varistors 30VAC 10% 14mm StandarD | 85.500In Stock28.000 On Order Expected 29-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 9 J | 4.95 nF | - 40 C | + 105 C | Bulk | B72214S300K101 | |||||
Mfr: B72214S0350K101 TTI: B72214S0350K101 TDK Availability: 5.000In Stock52.000 On Order Expected 21-Jan-27 Varistors 35VAC 10% 14mm StandarD | 5.000In Stock52.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 10 J | 4.2 nF | - 40 C | + 105 C | Bulk | B72214S350K101 | |||||
Mfr: B72214S0381K101 TTI: B72214S0381K101 TDK Availability: 68.750In Stock41.000 On Order Expected Varistors 385VAC 10% 14mm StandarD | 68.750In Stock41.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 240 pF | - 40 C | + 105 C | Bulk | B72214S381K101 | |||||
Mfr: B72214S0461K101 TTI: B72214S0461K101 TDK Availability: 48.650In Stock45.150 On Order Expected 16-Feb-27 Varistors 460VAC 10% 14mm StandarD | 48.650In Stock45.150 On Order Expected 16-Feb-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 700 V | 1.24 kV | 14 mm | 4.5 kA | 100 J | 200 pF | - 40 C | + 105 C | Bulk | B72214S461K101 | |||||
Mfr: B72214S0681K101 TTI: B72214S0681K101 TDK Availability: 9.250In Stock157.500 On Order Expected Varistors 680VAC 10% 14mm StandarD | 9.250In Stock157.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 140 J | 180 pF | - 40 C | + 105 C | Bulk | B72214S681K101 | |||||
Mfr: B72580E0250K062 TTI: B72580E0250K062 TDK Availability: 6.000In Stock124.000 On Order Expected Varistors 1812 25Vrms 800A | 6.000In Stock124.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E250K62 | ||||
Mfr: B72650M0250K072 TTI: B72650M0250K072 TDK Availability: 25.000In Stock18.000 On Order Expected 05-Feb-27 Varistors 25VAC 10% 3225mm | 25.000In Stock18.000 On Order Expected 05-Feb-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 700 mJ | 850 pF | - 40 C | + 85 C | Reel | B72650M250K72 | |||||
Mfr: B72207S0250K101 TTI: B72207S0250K101 TDK Availability: 54.000In StockVaristors 25VAC 10% 7mm StandarD | 54.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72207S250K101 |