TDK - Varistors
3.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210S0381K101 TTI: B72210S0381K101 TDK Availability: 174.000In Stock46.500 On Order Expected 27-Nov-26 Varistors 385VAC 10% 10mm StandarD | 174.000In Stock46.500 On Order Expected 27-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 40 J | 150 pF | - 40 C | + 105 C | Bulk | B72210S381K101 | |||||
Mfr: B72500T0250K060 TTI: B72500T0250K060 TDK Availability: 12.000In Stock208.000 On Order Expected Varistors 0603 25V 30A 300mJ | 12.000In Stock208.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 125 C | Reel | B72500T250K60 | |||||
Mfr: B72520T0040M062 TTI: B72520T0040M062 TDK Availability: 153.000In Stock267.000 On Order Expected Varistors 1206 4.0V 150A | 153.000In Stock267.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 150 A | 300 mJ | 400 pF | - 55 C | + 125 C | Reel | B72520T40M62 | |||||
Mfr: B72530T0350K062 TTI: B72530T0350K062 TDK Availability: 182.000In Stock232.000 On Order Expected Varistors 1210 35V 250A 600pF | 182.000In Stock232.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 125 C | Reel | B72530T350K62 | |||||
Mfr: B72220S0461K101 TTI: B72220S0461K101 TDK Availability: 15.000In Stock76.800 On Order Expected Varistors 460VAC 10% 20mm StandarD | 15.000In Stock76.800 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 380 pF | - 40 C | + 105 C | Bulk | B72220S461K101 | |||||
Mfr: B72500D0090A060 TTI: B72500D0090A060 TDK Availability: 380.000In Stock448.000 On Order Expected 18-Jun-27 Varistors 9.0 VDC 30 V-CLMP | 380.000In Stock448.000 On Order Expected 18-Jun-27 | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | SOD-523 | 9 VDC | 10 V | 30 V | 30 A | 220 pF | - 40 C | + 85 C | Reel | B72500D90A60 | |||||||
Mfr: B72220S2271K101 TTI: B72220S2271K101 TDK Availability: 25.900In Stock100.100 On Order Expected Varistors 275VAC 10% 20mm AdvanceD | 25.900In Stock100.100 On Order Expected | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 21.5 mm | 1 kA | 215 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72210S0350K101 TTI: B72210S0350K101 TDK Availability: 19.000In Stock60.250 On Order Expected Varistors 35VAC 10% 10mm StandarD | 19.000In Stock60.250 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 5.4 J | 2.4 nF | - 40 C | + 105 C | Bulk | B72210S350K101 | |||||
Mfr: B72214S0400K101 TTI: B72214S0400K101 TDK Availability: 23.500In Stock82.500 On Order Expected Varistors 40VAC 10% 14mm StandarD | 23.500In Stock82.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 13 J | 3.55 nF | - 40 C | + 105 C | Bulk | B72214S400K101 | |||||
Mfr: B72207S0251K101 TTI: B72207S0251K101 TDK Availability: 69.000In StockVaristors 250VAC 10% 7mm StandarD | 69.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Bulk | B72207S251K101 | |||||
Mfr: B72530T0600K062 TTI: B72530T0600K062 TDK Availability: 22.000In Stock176.000 On Order Expected Varistors 1210 60V 200A 200pF | 22.000In Stock176.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 200 A | 2 J | 200 pF | - 55 C | + 125 C | Reel | B72530T600K62 | |||||
Mfr: B72210S0421K101 TTI: B72210S0421K101 TDK Availability: 201.000In StockVaristors 420VAC 10% 10mm StandarD | 201.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 135 pF | - 40 C | + 105 C | Bulk | B72210S421K101 | |||||
Mfr: B72214S0111K101 TTI: B72214S0111K101 TDK Availability: 16.000In Stock20.000 On Order Expected 21-Jan-27 Varistors 115VAC 10% 14mm StandarD | 16.000In Stock20.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 30 J | 730 pF | - 40 C | + 105 C | Bulk | B72214S111K101 | |||||
Mfr: B72214S0231K101 TTI: B72214S0231K101 TDK Availability: 13.000In Stock26.500 On Order Expected 28-Jan-27 Varistors 230VAC 10% 14mm StandarD | 13.000In Stock26.500 On Order Expected 28-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 60 J | 380 pF | - 40 C | + 105 C | Bulk | B72214S231K101 | |||||
Mfr: B72220S0301K101 TTI: B72220S0301K101 TDK Availability: 21.350In Stock170.100 On Order Expected Varistors 300VAC 10% 20mm StandarD | 21.350In Stock170.100 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 580 pF | - 40 C | + 105 C | Box | B72220S301K101 | |||||
Mfr: B72650M0271K072 TTI: B72650M0271K072 TDK Availability: 61.000In Stock199.000 On Order Expected Varistors 275VAC 10% 3225mm | 61.000In Stock199.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 8.6 J | 50 pF | - 40 C | + 85 C | Reel | B72650M271K72 | |||||
Mfr: B72650M0301K072 TTI: B72650M0301K072 TDK Availability: 121.000In Stock52.000 On Order Expected 09-Mar-27 Varistors 300VAC 10% 3225mm | 121.000In Stock52.000 On Order Expected 09-Mar-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Reel | B72650M301K72 | |||||
Mfr: B72510T0040M062 TTI: B72510T0040M062 TDK Availability: 117.000In Stock204.000 On Order Expected Varistors 0805 4.0V 100A | 117.000In Stock204.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 100 A | 100 mJ | 700 pF | - 55 C | + 125 C | Reel | B72510T40M62 | |||||
Mfr: B72540E0350K062 TTI: B72540E0350K062 TDK Availability: 42.000In Stock14.000 On Order Expected 24-Feb-27 Varistors 2220 35Vrms 1000A | 42.000In Stock14.000 On Order Expected 24-Feb-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E350K62 | ||||
Mfr: B72500E8250L060 TTI: B72500E8250L060 TDK Availability: 52.000In Stock440.000 On Order Expected Varistors 25Vrms 5A | 52.000In Stock440.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 51.9 V | 120 V | 5 A | 50 mJ | 10 pF | - 55 C | + 125 C | AEC-Q100 | Reel | B72500E8250L60 | ||||
Mfr: B72220S0300K101 TTI: B72220S0300K101 TDK Availability: 23.750In StockVaristors 30VAC 10% 20mm StandarD | 23.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 26 J | 9.35 nF | - 40 C | + 105 C | Bulk | B72220S300K101 | |||||
Mfr: B72207S0301K111 TTI: B72207S0301K111 TDK Availability: 90.000In Stock306.000 On Order Expected Varistors 300VAC 10% 7mm StandarD | 90.000In Stock306.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Reel | B72207S301K111 | |||||
Mfr: B72540E0140K062 TTI: B72540E0140K062 TDK Availability: 30.000In Stock30.000 On Order Expected Varistors 2220 14Vrms 1200A | 30.000In Stock30.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 1.2 kA | 5.8 J | 10 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E140K62 | ||||
Mfr: B72530T0500K062 TTI: B72530T0500K062 TDK Availability: 228.000In Stock50.000 On Order Expected 29-Jan-27 Varistors 1210 50V 200A 250pF | 228.000In Stock50.000 On Order Expected 29-Jan-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 200 A | 1.6 J | 250 pF | - 55 C | + 125 C | Reel | B72530T500K62 | |||||
Mfr: B72510E0140K062 TTI: B72510E0140K062 TDK Availability: 735.000In Stock9.000 On Order Expected 03-Dec-26 Varistors 14Vrms 120A | 735.000In Stock9.000 On Order Expected 03-Dec-26 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E140K62 |