TDK - Varistors
3.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 250 J | 780 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 7 mm | Reel | B72207S200K112 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 273 J | 550 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 380 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220T2321K106 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 kA | 273 J | 720 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: B72220U3231K102 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 20mm SuperioR 125degC | 0In Stock | Disc Varistor, SuperioR 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 12 kA | 235 J | 1.4 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72540T0600K072 TTI: Not Assigned TDK Availability: 0In StockVaristors 500VDC, 22 F 10%, LS 27.5mm | 0In Stock | Automotive with Load Dump and Jump Start | Reel | B72540T600K72 | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
0In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 42.3 V to 51.7 V | 77 V | 200 A | 10 J | 500 pF | - 55 C | + 150 C | Reel | |||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 24.3 V to 29.7 V | 44 V | 400 A | 1700 mJ | 2.5 nF | - 55 C | + 150 C | Reel | ||||||||
Mfr: B72236E0302R074 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Energy Varistors, Continuous Operating Voltage (Max.) = Vres / 3.25kV, High Impulse Current 4/10 s = 100kA | Not Available Online | |||||||||||||||||||||
Mfr: B72236E0502R074 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Energy Varistors, Continuous Operating Voltage (Max.) = Vres / 3.25kV, High Impulse Current 4/10 s = 100kA | Not Available Online | |||||||||||||||||||||
Mfr: Z62000Z2310Z14 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 320 VAC | 415 VDC | 1.3 kV | 14 mm | 6 kA | 150 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 14 | ||||||
Not Available Online | B72240B151J1 B72240B 151J 1 | |||||||||||||||||||||
Mfr: VAR-18094320M3P-XK TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 9.4 mm 32V 3 Electrodes Plane | Not Available Online | VAR-18-P | Bulk | |||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 20 mm | - 40 C | + 105 C | Bulk | |||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | - 55 C | + 125 C | Reel | CT0805S20ACC2G2 | |||||||||||
Mfr: B72510V110K72 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72510T110K62 | Not Available Online | MLVs | Reel | B72510V 110K 72 B72510V0110K072 CN0805K11G2 | ||||||||||||||||||
Mfr: B72520V500K72 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T500K62 | Not Available Online | MLVs | Reel | B72520V 500K 72 B72520V0500K072 CN1206K50G2 | ||||||||||||||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 380 pF | - 40 C | + 105 C | Reel | B72210S171K551 | ||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L461K100 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 320 VAC | - 40 C | + 105 C | Bulk | B72250L321K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 420 VAC | - 40 C | + 105 C | Bulk | B72250L421K100 | ||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23.5 V | 46 V | 10 A | 10 mJ | 47 pF | - 40 C | + 125 C | Reel | B72590T140L960 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 320 VAC | 420 VDC | 510 V | 840 V | 40 kA | 640 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72240L321K100 |