TDK - Varistors
3.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214P2271K551 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 130 J | 530 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 75 VAC | - 40 C | + 105 C | Bulk | B72240L750K100 | |||||||||||||
Mfr: B72205U2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 5mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 800 A | 7.5 J | 115 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72220U2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 20mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 23.5 mm | 10 kA | 120 J | 1.55 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72220U2511K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 510VAC 10% 20mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23.5 mm | 10 kA | 325 J | 460 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72314P2421K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=420Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | |||||||||||||||||||
0In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | Reel | B72527G3350K51 | |||||||||||||||||||
Mfr: B72220X3321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm AEC-Q200 SuperioR | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 20mm | MOVs | PCB Mount | Radial | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||||||||
Mfr: B72220P3321K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 330 J | 1 nF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220P3681K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 680VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 595 J | 450 pF | - 40 C | + 105 C | Bulk | 680VAC 10% 20MM | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 380 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220U3381K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 20mm SuperioR 125degC | 0In Stock | Disc Varistor, SuperioR 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 12 kA | 370 J | 800 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72214P2381K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 6 kA | 180 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 8 kA | 185 J | 500 pF | - 40 C | + 105 C | Bulk | B72214Q321K502 | |||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Bulk | B72214S381K503 | |||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | Bulk | ||||||||||||||||||||
0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | Bulk | ||||||||||||||||||||
0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | Bulk | ||||||||||||||||||||
0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | Bulk | ||||||||||||||||||||
Mfr: B72214R2511K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=510Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Mfr: B72214T2301K108 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 6 kA | 125 J | 400 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: B72214T2321K106 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 6 kA | 136 J | 370 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: B72214U2421K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 190 J | 355 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 60 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S551K302 | ||||||
Mfr: B72210U0500K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 50VAC 10% 10mm 125C StandarD | 0In Stock | Disc Varistor, StandarD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 50 VAC | 10 mm | - 40 C | + 125 C | Bulk | B72210U500K502 |