Disc Varistor, AdvanceD 14mm - TDK - Varistors
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S2271K101 TTI: B72214S2271K101 TDK Availability: 8.000In Stock81.000 On Order Expected Varistors 275VAC 10% 14mm AdvanceD | 8.000In Stock81.000 On Order Expected | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | S14K275E2 | |||||
Mfr: B72214S2551K101 TTI: B72214S2551K101 TDK Availability: 4.250In StockVaristors 550VAC 10% 14mm AdvanceD | 4.250In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 5 kA | 180 J | 170 pF | - 40 C | + 105 C | Bulk | S14K550E2 | |||||||
Mfr: B72214S2301K101 TTI: B72214S2301K101 TDK Availability: 0In Stock68.500 On Order Expected Varistors 300VAC 10% 14mm AdvanceD | 0In Stock68.500 On Order Expected | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | S14K300E2 | |||||
Mfr: B72214S2251K101 TTI: B72214S2251K101 TDK Availability: 0In Stock32.000 On Order Expected Varistors 250VAC 10% 14mm AdvanceD | 0In Stock32.000 On Order Expected | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 15.5 mm | 6 kA | 100 J | 350 pF | - 40 C | + 105 C | Bulk | S14K250E2 | |||||
Mfr: B72214S2271K151 TTI: B72214S2271K151 TDK Availability: 0In Stock32.000 On Order Expected 02-Feb-27 Varistors 275VAC 10% 14mm AdvanceD | 0In Stock32.000 On Order Expected 02-Feb-27 | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Reel | ||||||
Mfr: B72214S2211K101 TTI: B72214S2211K101 TDK Availability: 0In StockVaristors 210VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 15.5 mm | 6 kA | 80 J | 410 pF | - 40 C | + 105 C | Bulk | S14K210E2 | |||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 15.5 mm | 5 kA | 165 J | 180 pF | - 40 C | + 105 C | Bulk | S14K510E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | ||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 14 mm | 3 kA | 136 J | 350 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 15.5 mm | 5 kA | 150 J | 200 pF | - 40 C | + 105 C | Bulk | S14K460E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 350 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 15.5 mm | 6 kA | 90 J | 380 pF | - 40 C | + 105 C | Bulk | S14K230E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 15.5 mm | 6 kA | 60 J | 570 pF | - 40 C | + 105 C | Bulk | S14K150E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 140 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 6 kA | 50 J | 650 pF | - 40 C | + 105 C | Bulk | S14K130E2 | ||||||
Not Available Online | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 15.5 mm | 5 kA | 136 J | 240 pF | - 40 C | + 105 C | Bulk | S14K385E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 6 kA | 136 J | 280 pF | - 40 C | + 105 C | Bulk | S14K320E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 420 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 15.5 mm | 6 kA | 70 J | 490 pF | - 40 C | + 105 C | Bulk | S14K175E2 | ||||||
Mfr: B72214S2271K551 TTI: B72214S2271K551 TDK Availability: 0In StockVaristors 275VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | 275 VAC | - 40 C | + 105 C | Reel | S14K275E2G5S5 | |||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 420 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 170 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Reel |
- 1
- 2