Disc Varistor, AdvanceD Auto-Grade 20mm - TDK - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220X2271K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 20mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23.5 mm | 10 kA | 215 J | 850 nF | - 40 C | AEC-Q200 | Bulk | |||||
Mfr: B72220X3321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm AEC-Q200 SuperioR | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 20mm | MOVs | PCB Mount | Radial | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||||||
Mfr: B72220X2511K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 510VAC 10% 20mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 10 kA | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||||
Mfr: B72220X2421K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 20mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 20mm | MOVs | PCB Mount | Radial | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||||||
Mfr: B72220X2301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 20mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | - 40 C | + 125 C | AEC-Q200 | Bulk |