Disc Varistor, StandarD 20mm - TDK - Varistors
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S0271K101 TTI: B72220S0271K101 TDK Availability: 7.695In Stock105.600 On Order Expected Varistors 275VAC 10% 20mm StandarD | 7.695In Stock105.600 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 630 pF | - 40 C | + 105 C | Box | B72220S271K101 | |||||
Mfr: B72220S0301K101 TTI: B72220S0301K101 TDK Availability: 21.350In Stock170.100 On Order Expected Varistors 300VAC 10% 20mm StandarD | 21.350In Stock170.100 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 580 pF | - 40 C | + 105 C | Box | B72220S301K101 | |||||
Mfr: B72220S0300K101 TTI: B72220S0300K101 TDK Availability: 23.750In StockVaristors 30VAC 10% 20mm StandarD | 23.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 26 J | 9.35 nF | - 40 C | + 105 C | Bulk | B72220S300K101 | |||||
Mfr: B72220S0681K101 TTI: B72220S0681K101 TDK Availability: 36.400In Stock31.200 On Order Expected Varistors 680VAC 10% 20mm StandarD | 36.400In Stock31.200 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 21.5 mm | 6.5 kA | 250 J | 340 pF | - 40 C | + 105 C | Bulk | B72220S681K101 | |||||
Mfr: B72220S0200K101 TTI: B72220S0200K101 TDK Availability: 53.250In StockVaristors 20VAC 10% 20mm StandarD | 53.250In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 2 kA | 18 J | 13 nF | - 40 C | + 105 C | Bulk | B72220S200K101 | |||||
Mfr: B72220S0321K101 TTI: B72220S0321K101 TDK Availability: 18.750In Stock60.750 On Order Expected Varistors 320VAC 10% 20mm StandarD | 18.750In Stock60.750 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 8 kA | 184 J | 540 pF | - 40 C | + 105 C | Bulk | B72220S321K101 | |||||
Mfr: B72220S0400K101 TTI: B72220S0400K101 TDK Availability: 55.750In StockVaristors 40VAC 10% 20mm StandarD | 55.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 37 J | 6.75 nF | - 40 C | + 105 C | Bulk | B72220S400K101 | |||||
Mfr: B72220S0511K101 TTI: B72220S0511K101 TDK Availability: 23.750In Stock78.750 On Order Expected Varistors 510VAC 10% 20mm StandarD | 23.750In Stock78.750 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 2.5 kA | 190 J | 340 pF | - 40 C | + 105 C | Bulk | B72220S511K101 | |||||
Mfr: B72220S0750K101 TTI: B72220S0750K101 TDK Availability: 17.200In Stock37.500 On Order Expected Varistors 75VAC 10% 20mm StandarD | 17.200In Stock37.500 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 6.5 kA | 40 J | 2.9 nF | - 40 C | + 105 C | Box | B72220S750K101 | |||||
Mfr: B72220S0131K101 TTI: B72220S0131K101 TDK Availability: 48.650In StockVaristors 130VAC 10% 20mm StandarD | 48.650In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 8 kA | 74 J | 1.34 nF | - 40 C | + 105 C | Bulk | B72220S131K101 | |||||
Mfr: B72220S0381K101 TTI: B72220S0381K101 TDK Availability: 25.600In Stock33.400 On Order Expected Varistors 385VAC 10% 20mm StandarD | 25.600In Stock33.400 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 8 kA | 150 J | 450 pF | - 40 C | + 105 C | Bulk | B72220S381K101 | |||||
Mfr: B72220S0500K101 TTI: B72220S0500K101 TDK Availability: 14.000In Stock84.350 On Order Expected Varistors 50VAC 10% 20mm StandarD | 14.000In Stock84.350 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 27 J | 3.8 nF | - 40 C | + 105 C | Bulk | B72220S500K101 | |||||
Mfr: B72220S0251K101 TTI: B72220S0251K101 TDK Availability: 14.000In Stock16.300 On Order Expected 16-Feb-27 Varistors 250VAC 10% 20mm StandarD | 14.000In Stock16.300 On Order Expected 16-Feb-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 700 pF | - 40 C | + 105 C | Bulk | B72220S251K101 | |||||
Mfr: B72220S0250K101 TTI: B72220S0250K101 TDK Availability: 4.750In Stock29.500 On Order Expected Varistors 25VAC 10% 20mm StandarD | 4.750In Stock29.500 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 22 J | 11.1 nF | - 40 C | + 105 C | Bulk | B72220S250K101 | |||||
Mfr: B72220S0171K101 TTI: B72220S0171K101 TDK Availability: 15.400In Stock32.900 On Order Expected Varistors 175VAC 10% 20mm StandarD | 15.400In Stock32.900 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 8 kA | 98 J | 1 nF | - 40 C | + 105 C | Bulk | B72220S171K101 | |||||
Mfr: B72220S0350K101 TTI: B72220S0350K101 TDK Availability: 5.950In Stock33.600 On Order Expected 16-Feb-27 Varistors 35VAC 10% 20mm StandarD | 5.950In Stock33.600 On Order Expected 16-Feb-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 2 kA | 33 J | 8 nF | - 40 C | + 105 C | Box | B72220S350K101 | |||||
Mfr: B72220S0600K101 TTI: B72220S0600K101 TDK Availability: 3.750In Stock9.500 On Order Expected 14-Jan-27 Varistors 60VAC 10% 20mm StandarD | 3.750In Stock9.500 On Order Expected 14-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 33 J | 3.6 nF | - 40 C | + 105 C | Bulk | B72220S600K101 | |||||
Mfr: B72220S0231K101 TTI: B72220S0231K101 TDK Availability: 4.900In Stock33.850 On Order Expected Varistors 230VAC 10% 20mm StandarD | 4.900In Stock33.850 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 8 kA | 130 J | 760 pF | - 40 C | + 105 C | Bulk | B72220S231K101 | |||||
Mfr: B72220S0421K101 TTI: B72220S0421K101 TDK Availability: 48.800In Stock23.600 On Order Expected 26-Jan-27 Varistors 420VAC 10% 20mm StandarD | 48.800In Stock23.600 On Order Expected 26-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 8 kA | 175 J | 420 pF | - 40 C | + 105 C | Bulk | B72220S421K101 | |||||
Mfr: B72220S0461K101 TTI: B72220S0461K101 TDK Availability: 15.000In Stock76.800 On Order Expected Varistors 460VAC 10% 20mm StandarD | 15.000In Stock76.800 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 380 pF | - 40 C | + 105 C | Bulk | B72220S461K101 | |||||
Mfr: B72220S0111K101 TTI: B72220S0111K101 TDK Availability: 21.500In StockVaristors 115VAC 10% 20mm StandarD | 21.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 60 J | 1.52 nF | - 40 C | + 105 C | Bulk | B72220S111K101 | |||||
Mfr: B72220S0102K101 TTI: B72220S0102K101 TDK Availability: 7.000In Stock16.800 On Order Expected Varistors 1000VAC 10% 20mm StandarD | 7.000In Stock16.800 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 21.5 mm | 6.5 kA | 410 J | 210 pF | - 40 C | + 105 C | Bulk | B72220S102K101 | |||||
Mfr: B72220S0621K101 TTI: B72220S0621K101 TDK Availability: 13.600In Stock69.000 On Order Expected Varistors 625VAC 10% 20mm StandarD | 13.600In Stock69.000 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 230 J | 280 pF | - 40 C | + 105 C | Bulk | B72220S621K101 | |||||
Mfr: B72220S0950K101 TTI: B72220S0950K101 TDK Availability: 2.750In StockVaristors 95VAC 10% 20mm StandarD | 2.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 21.5 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 105 C | Bulk | B72220S950K101 | |||||
Mfr: B72220S0151K101 TTI: B72220S0151K101 TDK Availability: 43.750In StockVaristors 150VAC 10% 20mm StandarD | 43.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 8 kA | 85 J | 1.16 nF | - 40 C | + 105 C | Bulk | B72220S151K101 |