Disc Varistor, StandarD 7mm - TDK - Varistors
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72207S0300K101 TTI: B72207S0300K101 TDK Availability: 96.000In StockVaristors 30VAC 10% 7mm StandarD | 96.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Bulk | B72207S300K101 | |||||
Mfr: B72207S0271K101 TTI: B72207S0271K101 TDK Availability: 45.000In Stock316.000 On Order Expected Varistors 275VAC 10% 7mm StandarD | 45.000In Stock316.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 95 pF | - 40 C | + 105 C | Bulk | B72207S271K101 | |||||
Mfr: B72207S0271K111 TTI: B72207S0271K111 TDK Availability: 188.000In Stock803.000 On Order Expected Varistors 275VAC 10% 7mm StandarD | 188.000In Stock803.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 95 pF | - 40 C | + 105 C | Reel | B72207S271K111 | |||||
Mfr: B72207S0251K101 TTI: B72207S0251K101 TDK Availability: 69.000In StockVaristors 250VAC 10% 7mm StandarD | 69.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Bulk | B72207S251K101 | |||||
Mfr: B72207S0600K101 TTI: B72207S0600K101 TDK Availability: 50.000In StockVaristors 60VAC 10% 7mm StandarD | 50.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 105 C | Bulk | B72207S600K101 | |||||
Mfr: B72207S0131K101 TTI: B72207S0131K101 TDK Availability: 1.000In Stock49.000 On Order Expected 22-Dec-26 Varistors 130VAC 10% 7mm StandarD | 1.000In Stock49.000 On Order Expected 22-Dec-26 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 200 pF | - 40 C | + 105 C | Bulk | B72207S131K101 | |||||
Mfr: B72207S0200K101 TTI: B72207S0200K101 TDK Availability: 67.450In Stock216.000 On Order Expected Varistors 20VAC 10% 7mm StandarD | 67.450In Stock216.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K101 | |||||
Mfr: B72207S0301K101 TTI: B72207S0301K101 TDK Availability: 19.000In Stock156.000 On Order Expected Varistors 300VAC 10% 7mm StandarD | 19.000In Stock156.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 90 pF | - 40 C | + 105 C | Bulk | B72207S301K101 | |||||
Mfr: B72207S0400K101 TTI: B72207S0400K101 TDK Availability: 38.000In StockVaristors 40VAC 10% 7mm StandarD | 38.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Bulk | B72207S400K101 | |||||
Mfr: B72207S0250K101 TTI: B72207S0250K101 TDK Availability: 54.000In StockVaristors 25VAC 10% 7mm StandarD | 54.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72207S250K101 | |||||
Mfr: B72207S0151K101 TTI: B72207S0151K101 TDK Availability: 27.000In Stock195.000 On Order Expected Varistors 150VAC 10% 7mm StandarD | 27.000In Stock195.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 11 J | 170 pF | - 40 C | + 105 C | Bulk | B72207S151K101 | |||||
Mfr: B72207S0171K101 TTI: B72207S0171K101 TDK Availability: 48.000In Stock242.000 On Order Expected Varistors 175VAC 10% 7mm StandarD | 48.000In Stock242.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 40 C | + 105 C | Bulk | B72207S171K101 | |||||
Mfr: B72207S0170K101 TTI: B72207S0170K101 TDK Availability: 61.000In StockVaristors 17VAC 10% 7mm StandarD | 61.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.1 J | 1.9 nF | - 40 C | + 105 C | Bulk | B72207S170K101 | |||||
Mfr: B72207S0140K101 TTI: B72207S0140K101 TDK Availability: 253.000In StockVaristors 14VAC 10% 7mm StandarD | 253.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 0.9 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72207S140K101 | |||||
Mfr: B72207S0271K311 TTI: B72207S0271K311 TDK Availability: 160.000In StockVaristors 275VAC 10% 7mm StandarD | 160.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Reel | B72207S271K311 | |||||
Mfr: B72207S0381K101 TTI: B72207S0381K101 TDK Availability: 50.000In StockVaristors 385VAC 10% 7mm StandarD | 50.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 28 J | 75 pF | - 40 C | + 105 C | Bulk | B72207S381K101 | |||||
Mfr: B72207S0950K101 TTI: B72207S0950K101 TDK Availability: 39.000In StockVaristors 95VAC 10% 7mm StandarD | 39.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.2 kA | 7.6 J | 260 pF | - 40 C | + 105 C | Bulk | B72207S950K101 | |||||
Mfr: B72207S0461K101 TTI: B72207S0461K101 TDK Availability: 48.000In StockVaristors 460VAC 10% 7mm StandarD | 48.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 36 J | 55 pF | - 40 C | + 105 C | Bulk | B72207S461K101 | |||||
Mfr: B72207S0600K111 TTI: B72207S0600K111 TDK Availability: 49.500In StockVaristors 60VAC 10% 7mm StandarD | 49.500In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 250 A | 4.8 J | 480 pF | - 40 C | + 105 C | Reel | B72207S600K111 | |||||
Mfr: B72207S0301K111 TTI: B72207S0301K111 TDK Availability: 90.000In Stock306.000 On Order Expected Varistors 300VAC 10% 7mm StandarD | 90.000In Stock306.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Reel | B72207S301K111 | |||||
Mfr: B72207S0250K111 TTI: B72207S0250K111 TDK Availability: 52.500In Stock58.500 On Order Expected 19-Feb-27 Varistors 25VAC 10% 7mm StandarD | 52.500In Stock58.500 On Order Expected 19-Feb-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K111 | |||||
Mfr: B72207S0421K101 TTI: B72207S0421K101 TDK Availability: 133.000In Stock192.000 On Order Expected Varistors 420VAC 10% 7mm StandarD | 133.000In Stock192.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 32 J | 75 pF | - 40 C | + 105 C | Bulk | B72207S421K101 | |||||
Mfr: B72207S0231K101 TTI: B72207S0231K101 TDK Availability: 74.000In StockVaristors 230VAC 10% 7mm StandarD | 74.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 17 J | 115 pF | - 40 C | + 105 C | Bulk | B72207S231K101 | |||||
Mfr: B72207S0500K101 TTI: B72207S0500K101 TDK Availability: 88.000In StockVaristors 50VAC 10% 7mm StandarD | 88.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Bulk | B72207S500K101 | |||||
Mfr: B72207S0250K211 TTI: B72207S0250K211 TDK Availability: 9.000In Stock322.500 On Order Expected Varistors 25VAC 10% 7mm StandarD | 9.000In Stock322.500 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K211 |