Disc Varistor,StandarD 14mm - TDK - Varistors

117 Results
117 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72214S0301K101
TTI: B72214S0301K101
TDK
Availability:

8.000In Stock

147.500 On Order
Expected
Varistors 300VAC 10% 14mm StandarD

8.000In Stock

147.500 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
4.5 kA
76 J
300 pF
- 40 C
+ 105 C
Bulk
B72214S301K101
Datasheet
Mfr: B72214S0271K101
TTI: B72214S0271K101
TDK
Availability:

11.000In Stock

458.000 On Order
Expected
Varistors 275VAC 10% 14mm StandarD

11.000In Stock

458.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
4.5 kA
71 J
440 pF
- 40 C
+ 105 C
Bulk
B72214S271K101
Datasheet
Mfr: B72214S0111K101
TTI: B72214S0111K101
TDK
Availability:

16.000In Stock

20.000 On Order
Expected 21-Jan-27
Varistors 115VAC 10% 14mm StandarD

16.000In Stock

20.000 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
125 VAC
150 VDC
180 V
300 V
14 mm
4.5 kA
30 J
730 pF
- 40 C
+ 105 C
Bulk
B72214S111K101
Datasheet
Mfr: B72214S0231K101
TTI: B72214S0231K101
TDK
Availability:

13.000In Stock

26.500 On Order
Expected 28-Jan-27
Varistors 230VAC 10% 14mm StandarD

13.000In Stock

26.500 On Order
Expected 28-Jan-27
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
14 mm
4.5 kA
60 J
380 pF
- 40 C
+ 105 C
Bulk
B72214S231K101
Datasheet
Mfr: B72214S0250K101
TTI: B72214S0250K101
TDK
Availability:

23.500In Stock

51.000 On Order
Expected 21-Jan-27
Varistors 25VAC 10% 14mm StandarD

23.500In Stock

51.000 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
1 kA
7 J
5.85 nF
- 40 C
+ 105 C
Bulk
B72214S250K101
Datasheet
Mfr: B72214S0251K101
TTI: B72214S0251K101
TDK
Availability:

114.500In Stock

54.000 On Order
Expected 28-Jan-27
Varistors 250VAC 10% 14mm StandarD

114.500In Stock

54.000 On Order
Expected 28-Jan-27
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
4.5 kA
65 J
350 pF
- 40 C
+ 105 C
Bulk
B72214S251K101
Datasheet
Mfr: B72214S0271K151
TTI: B72214S0271K151
TDK
Availability:

62.400In Stock

507.600 On Order
Expected
Varistors 275VAC 10% 14mm StandarD

62.400In Stock

507.600 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
15.5 mm
4.5 kA
71 J
320 pF
- 40 C
+ 105 C
Reel
B72214S271K151
Datasheet
Mfr: B72214S0131K101
TTI: B72214S0131K101
TDK
Availability:

59.000In Stock

29.000 On Order
Expected 21-Jan-27
Varistors 130VAC 10% 14mm StandarD

59.000In Stock

29.000 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
14 mm
4.5 kA
34 J
650 pF
- 40 C
+ 105 C
Bulk
B72214S131K101
Datasheet
Mfr: B72214S0321K101
TTI: B72214S0321K101
TDK
Availability:

76.500In Stock

115.500 On Order
Expected
Varistors 320VAC 10% 14mm StandarD

76.500In Stock

115.500 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
14 mm
4.5 kA
84 J
280 pF
- 40 C
+ 105 C
Bulk
B72214S321K101
Datasheet
Mfr: B72214S0600K101
TTI: B72214S0600K101
TDK
Availability:

5.500In Stock

58.000 On Order
Expected
Varistors 60VAC 10% 14mm StandarD

5.500In Stock

58.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
4.5 kA
17 J
1.65 nF
- 40 C
+ 105 C
Bulk
B72214S600K101
Datasheet
Mfr: B72214S0400K101
TTI: B72214S0400K101
TDK
Availability:

23.500In Stock

82.500 On Order
Expected
Varistors 40VAC 10% 14mm StandarD

23.500In Stock

82.500 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
1 kA
13 J
3.55 nF
- 40 C
+ 105 C
Bulk
B72214S400K101
Datasheet
Mfr: B72214S0500K101
TTI: B72214S0500K101
TDK
Availability:

33.500In Stock

48.500 On Order
Expected
Varistors 50VAC 10% 14mm StandarD

33.500In Stock

48.500 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
4.5 kA
15 J
1.8 nF
- 40 C
+ 105 C
Bulk
B72214S500K101
Datasheet
Mfr: B72214S0950K101
TTI: B72214S0950K101
TDK
Availability:

9.500In Stock

102.500 On Order
Expected
Varistors 95VAC 10% 14mm StandarD

9.500In Stock

102.500 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
4.5 kA
25 J
870 pF
- 40 C
+ 105 C
Bulk
B72214S950K101
Datasheet
Mfr: B72214S0300K101
TTI: B72214S0300K101
TDK
Availability:

85.500In Stock

28.000 On Order
Expected 29-Jan-27
Varistors 30VAC 10% 14mm StandarD

85.500In Stock

28.000 On Order
Expected 29-Jan-27
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
14 mm
1 kA
9 J
4.95 nF
- 40 C
+ 105 C
Bulk
B72214S300K101
Datasheet
Mfr: B72214S0350K101
TTI: B72214S0350K101
TDK
Availability:

5.000In Stock

52.000 On Order
Expected 21-Jan-27
Varistors 35VAC 10% 14mm StandarD

5.000In Stock

52.000 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
1 kA
10 J
4.2 nF
- 40 C
+ 105 C
Bulk
B72214S350K101
Datasheet
Mfr: B72214S0381K101
TTI: B72214S0381K101
TDK
Availability:

68.750In Stock

41.000 On Order
Expected
Varistors 385VAC 10% 14mm StandarD

68.750In Stock

41.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
4.5 kA
80 J
240 pF
- 40 C
+ 105 C
Bulk
B72214S381K101
Datasheet
Mfr: B72214S0461K101
TTI: B72214S0461K101
TDK
Availability:

48.650In Stock

45.150 On Order
Expected 16-Feb-27
Varistors 460VAC 10% 14mm StandarD

48.650In Stock

45.150 On Order
Expected 16-Feb-27
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
460 VAC
615 VDC
700 V
1.24 kV
14 mm
4.5 kA
100 J
200 pF
- 40 C
+ 105 C
Bulk
B72214S461K101
Datasheet
Mfr: B72214S0681K101
TTI: B72214S0681K101
TDK
Availability:

9.250In Stock

157.500 On Order
Expected
Varistors 680VAC 10% 14mm StandarD

9.250In Stock

157.500 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
4.5 kA
140 J
180 pF
- 40 C
+ 105 C
Bulk
B72214S681K101
Datasheet
Mfr: B72214S0200K101
TTI: B72214S0200K101
TDK
Availability:

101.000In Stock

Varistors 20VAC 10% 14mm StandarD

101.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
1 kA
6 J
6.8 nF
- 40 C
+ 105 C
Bulk
B72214S200K101
Datasheet
Mfr: B72214S0140K101
TTI: B72214S0140K101
TDK
Availability:

17.500In Stock

53.000 On Order
Expected
Varistors 14VAC 10% 14mm StandarD

17.500In Stock

53.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
1 kA
4 J
9.95 nF
- 40 C
+ 105 C
Bulk
B72214S140K101
Datasheet
Mfr: B72214S0141K101
TTI: B72214S0141K101
TDK
Availability:

30.000In Stock

Varistors 140VAC 10% 14mm StandarD

30.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
14 mm
4.5 kA
36 J
610 pF
- 40 C
+ 105 C
Bulk
B72214S141K101
Datasheet
Mfr: B72214S0170K101
TTI: B72214S0170K101
TDK
Availability:

25.500In Stock

Varistors 17VAC 10% 14mm StandarD

25.500In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
15.5 mm
1 kA
5 J
8.2 nF
- 40 C
+ 105 C
Bulk
B72214S170K101
Datasheet
Mfr: B72214S0171K101
TTI: B72214S0171K101
TDK
Availability:

21.750In Stock

101.250 On Order
Expected
Varistors 175VAC 10% 14mm StandarD

21.750In Stock

101.250 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
4.5 kA
46 J
490 pF
- 40 C
+ 105 C
Bulk
B72214S171K101
Datasheet
Mfr: B72214S0551K101
TTI: B72214S0551K101
TDK
Availability:

13.000In Stock

55.000 On Order
Expected
Varistors 550VAC 10% 14mm StandarD

13.000In Stock

55.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
15.5 mm
4.5 kA
120 J
170 pF
- 40 C
+ 105 C
Bulk
B72214S551K101
Datasheet
Mfr: B72214S0301K551
TTI: B72214S0301K551
TDK
Availability:

292.800In Stock

87.400 On Order
Expected 26-Jan-27
Varistors 300VAC 10% 14mm StandarD

292.800In Stock

87.400 On Order
Expected 26-Jan-27
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
15.5 mm
4.5 kA
76 J
400 pF
- 40 C
+ 105 C
Reel
B72214S301K551
  • 1
  • 2
  • 3
  • 4