Leaded SHCV - TDK - Varistors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Leaded SHCV | MLVs | PCB Mount | Through Hole | 6 mm x 4.5 mm | 35 VAC | 45 VDC | 56 V | 90 V | 100 A | 1.5 J | 1 uF | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | Reel | SR1K20M155XG B72587H3200K051 | |||||||||||||||
Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | Reel | B72527G3200K33 SR6K20M105XM14 | |||||||||||||||
Mfr: B72547H3140S200 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Leaded Transient Voltage Suppressors (SHCV), Maximum Operation Voltage (DC)=16V, Maximum Clamping Voltage (8/20 s)=40V | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 14 VAC | Reel | SR2S14BM155X | ||||||||||||||
Mfr: B72547L3140S200 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14V 1200A 5800mJ | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 40 V | 1.2 kA | 12 J | 4.7 uF | - 55 C | + 125 C | Reel | SR2S14BM475X | ||||||
0In Stock | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 58 V | 800 A | 6 J | 1 uF | - 55 C | + 125 C | Bulk | B72587G3200K SR1K20M105X | ||||||||
Not Available Online | Leaded SHCV | Bulk | SR6K14M224X B72527C3140K000 | |||||||||||||||||||
Mfr: B72547E3140S200 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14V 1200A 470000pF | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 14 VAC | Reel | SR2S14BM474X | ||||||||||||||
Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | Reel | B72587J3200K37 SR1K20M225XM5,5 | |||||||||||||||
Not Available Online | Leaded SHCV | Reel | SR1K20M105XM14 | |||||||||||||||||||
Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | Reel | B72587J3200K51 SR1K20M225XG | |||||||||||||||
Mfr: B72527G3200K000 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 20V 200A 1000000pF | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 1.5 J | 1 uF | - 55 C | + 125 C | Bulk | B72527G3200K SR6K20M105X | ||||||
Not Available Online | Leaded SHCV | Reel | SR1S14BM155XG | |||||||||||||||||||
0In Stock | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 800 A | 3 J | 2.2 uF | - 55 C | + 125 C | Reel | B72587J3200K000 | |||||||
Not Available Online | Leaded SHCV | MLVs | Reel | SR2K20M155X | ||||||||||||||||||
0In Stock | Leaded SHCV | Reel | ||||||||||||||||||||
Mfr: B72527E3350K TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72527E3350K000 | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 35 VAC | 45 VDC | 33 V | 58 V | 100 A | 400 uJ | 470 nF | - 55 C | + 125 C | Reel | B72527E3350K000 SR6K35M474X | ||||||
Mfr: B72547G3200K TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72547G3200K000 | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 1.2 kA | 7.8 mJ | 1 uF | - 55 C | + 125 C | Bulk | |||||||
Mfr: B72587H3200K TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72587H3200K000 | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 800 A | 3 mJ | 1.5 uF | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 1.2 kA | 7.8 J | 1 uF | - 55 C | + 125 C | Reel | B72547G3200K38 SR2K20M105XM18 | |||||||
Mfr: B72527E3350K000 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 35V 100a 470000pF | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 35 VAC | 45 VDC | 90 V | 100 A | 1.5 J | 470 nF | - 55 C | + 125 C | Bulk | B72527E3350K SR6K35M474X | |||||||
Mfr: B72527C3140K000 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14V 200A 220000pF | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 14 VAC | Bulk | SR6K14M224X | ||||||||||||||
Not Available Online | Leaded SHCV | Bulk | B72587H3300K | |||||||||||||||||||
Mfr: B72527G3200K TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72527G3200K000 | Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 200 A | 700 mJ | 1 uF | - 55 C | + 125 C | Reel | B72527G3200K000 SR6K20M105X | ||||||
Not Available Online | Leaded SHCV |
- 1
- 2