• Wireless & RF Modules
  • Antennas

ANT016008LCS - TDK - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ANT016008LCS2442MA2
TTI: ANT016008LCS2442MA2
TDK
Availability:

12.000In Stock

Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT

12.000In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.484 GHz
Bluetooth, BLE
802.11, WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
42 MHz
50 Ohms
3
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
1.6 mm
0.8 mm
0.4 mm
ANT016008LCS
Bulk
ANT016008LCS2442MA2
-
Datasheet
Mfr: ANT016008LCS2442MA1
TTI: Not Assigned
TDK
Availability:

0In Stock

Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.484 GHz
Bluetooth, BLE
802.11, WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
42 MHz
50 Ohms
3
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
1.6 mm
0.8 mm
0.6 mm
ANT016008LCS
Reel
ANT016008LCS2442MA1
-