TDK - Antennas
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT016008LCS2442MA2 TTI: ANT016008LCS2442MA2 TDK Availability: 12.000In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT | 12.000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 42 MHz | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT016008LCS | Bulk | ANT016008LCS2442MA2 - | |||||||||||||
Mfr: ANT162450TT-3001A1 TTI: Not Assigned TDK Availability: 0In StockAntennas Multilayer Chip Antenna for WiFi 6E/7 | 0In Stock | PCB Antennas | Multilayer | 2.4 GHz | 7.125 GHz | Chip | 1.8 dBi | 50 Ohms | 1.8 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.45 mm | ANT | Reel | ||||||||||||||||||||
Mfr: ANT167250ST-1210A1 TTI: Not Assigned TDK Availability: 0In StockAntennas Multilayer Chip Antenna for UWB (6200-8300MHz) | 0In Stock | PCB Antennas | Multilayer | 6.2 GHz | 8.3 GHz | 8.1 dBi | 50 Ohms | 1.58 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.45 mm | ANT | Reel | |||||||||||||||||||||
Mfr: ANT161575ST-1202A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA GPS 1557-1605MHz | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.557 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT161575 | Reel | ANT161575ST-1202A1 - | |||||||||||||||||
Mfr: ANT162442DT-2200A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT162442 | Reel | ANT162442DT-2200A1 - | ||||||||||||||
Mfr: ANT162442DT-2001A2 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT162442 | Reel | ANT162442DT-2001A2 - | ||||||||||||||
Mfr: ANT161575TT-3000A1 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.574 GHz | 5.85 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 4 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT161575 | Reel | ANT161575TT-3000A1 - | |||||||||||||
Mfr: ANT016008LCS2442MA1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 42 MHz | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 1.6 mm | 0.8 mm | 0.6 mm | ANT016008LCS | Reel | ANT016008LCS2442MA1 - | |||||||||||||
Mfr: ANT162442DT-2001AM2 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas Ceramic Chip AEC-Q200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | AEC-Q200 | ANT | Reel | ANT162442DT-2001AM2 - | |||||||||||||
Mfr: ANT162442ST-1000AM1 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas Center-edge mount AEC-Q200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 1.6 mm | 0.8 mm | 0.4 mm | AEC-Q200 | ANT | Reel | ANT162442ST-1000AM1 - | |||||||||||||
Mfr: ANT160920ST-1204A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 902 MHz | 930 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT160920 | Reel | ANT160920ST-1204A1 - | ||||||||||||||||
Mfr: ANT165550ST-1003A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA 5GHz WLAN+BT | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 5.95 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT165550 | Reel | ANT165550ST-1003A1 - | ||||||||||||||||
Mfr: ANT8030-2R4-01A TTI: Not Assigned TDK Availability: Not Available OnlineAntennas Bluetooth/W-LAN Ant T & R 13inch reel | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 2 dBi | 100 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | Bluetooth | Reel | ||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.4 GHz | 50 Ohms | 6.5 | PCB Mount | SMD/SMT | ANT016008LCD | Cut Tape | |||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 5.15 GHz | 5.95 GHz | 2.6 dBi | 50 Ohms | 1.6 | - 40 C | + 85 C | 1 Band | PCB Mount | 1.6 mm | 0.8 mm | 0.4 mm | |||||||||||||||||||||||||
Mfr: ANT016008LCD1575MA1 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.574 GHz | 2.484 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | Chip | 50 Ohms | 4 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT016008LCD | Reel | |||||||||||||||
Mfr: ANT098030CGS2442MB1 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas 2.45GHz ISM Antenna 42MHz BW 50ohms | Not Available Online | Multiprotocol Antennas | PCB Antennas | Ceramic | 2.4 GHz | 2.485 GHz | WiFi | ISM | 42 MHz | 50 Ohms | 3:7 | 1 Band | PCB Mount | SMD/SMT | 9.8 mm | 3 mm | Reel | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: ANT025020LCT1575MA1 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT/5GHz | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.574 GHz | 5.85 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 4 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz, 5.5 GHz | 2.5 mm | 2 mm | 0.4 mm | Reel | |||||||||||||||
Mfr: ANT162500ST-1002A1 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas CERAMIC CHIP ANTENNA 2300-2700MHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.3 GHz | 2.7 GHz | Chip | Multilayer | 50 Ohms | 1.8 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | W-LAN, Bluetooth, LTE | 1.6 mm | 0.8 mm | 0.4 mm | Reel | ANT162500ST-1002A1 - | |||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.574 GHz | 2.484 GHz | 50 Ohms | 1.5, 2.5 | - 40 C | + 85 C | 2 Band | PCB Mount | 1.6 mm | 0.8 mm | 0.4 mm | ||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 2.4 GHz | 5.85 GHz | 50 Ohms | 2.65, 3.81 | - 40 C | + 85 C | 2 Band | PCB Mount | 1.6 mm | 0.8 mm | 0.4 mm | ||||||||||||||||||||||||||
Mfr: ANT1085-4R1-01A TTI: Not Assigned TDK Availability: Not Available OnlineAntennas 3.1 - 5.2 GHz Ultra WideBand Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 3.1 GHz | 5.2 GHz | 2 dBi | 50 Ohms | PCB Mount | SMD/SMT | UWB | Reel |