TDK - Aluminum Electrolytic Capacitors
58.980 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.627)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.007)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.201)
- Aluminum Electrolytic Capacitors - Snap In (27.930)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43504A0397M000 TTI: B43504A0397M000 TDK Availability: 160In StockAluminum Electrolytic Capacitors - Snap In 420VDC 390uF 20% PVC STD 6.3mm Term | 160In Stock | Long Life Electrolytic Capacitors | Snap In | 390 uF | 420 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 350 mOhms | 3000 Hour | B43504A397M | |||
Mfr: B43501A0477M000 TTI: B43501A0477M000 TDK Availability: 240In StockLimited Supply Aluminum Electrolytic Capacitors - Snap In 420VDC 470uF 20% PVC STD 6.3mm Term | 240In StockLimited Supply | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 420 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 280 mOhms | 10000 Hour | B43501A477M B43501A 477M | |||
Mfr: B41231A9478M000 TTI: B41231A9478M000 TDK Availability: 2.560In StockAluminum Electrolytic Capacitors - Snap In 100VDC 4700uF 20% PVC 6mm Terminals | 2.560In Stock | General Purpose Electrolytic Capacitors | Snap In | 4700 uF | 100 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 2000 Hour | B41231A9478M | ||||
Mfr: B43644K6187M067 TTI: B43644K6187M067 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Snap-in 180uF 500V | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 500 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 450 mOhms | 5000 Hour | ||||
Mfr: B43647A5827M050 TTI: B43647A5827M050 TDK Availability: 900In StockAluminum Electrolytic Capacitors - Snap In 820UF 450V 35X45 10MMLS | 900In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 150 mOhms | 2000 Hour | B43647A5827M50 | |||
Mfr: B41692A5108Q003 TTI: B41692A5108Q003 TDK Availability: 2.100In StockAluminum Electrolytic Capacitors - Axial Leaded 1000UF 25V 14X25 AXIAL | 2.100In Stock | Axial | |||||||||||
Mfr: B41888C5478M000 TTI: B41888C5478M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 4700uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 4700 uF | 25 VDC | 18 mm | 35 mm | 15 mOhms | 10000 Hour | B41888C5478M | |||
Mfr: B41231C7109M067 TTI: B41231C7109M067 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 10000UF 35V 30X30 10MMLS | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 10000 uF | 35 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41231C7109M67 | ||||
Mfr: B41252B7109M000 TTI: B41252B7109M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 35VDC 10000uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 10000 uF | 35 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 2000 Hour | B41252B7109M | ||||
Mfr: B43707A9109M600 TTI: B43707A9109M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400VDC 10000uF 20% Ring clip/clamp mnt | Not Available Online | High Reliability Electrolytic Capacitors | 10000 uF | 400 VDC | 76.9 mm | 130.7 mm | 12 mOhms | 12000 Hour | B43707A9109M6 | ||||
Mfr: B41252A4109M060 TTI: B41252A4109M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10KUF 16V 22X30 10MMLS | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10000 uF | 16 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41252A4109M60 | ||||
Mfr: B41456B7689M600 TTI: B41456B7689M600 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 68000UF 40V 51,6X105.7 | 0In Stock | High Reliability Electrolytic Capacitors | 68000 uF | 40 VDC | 51.6 mm | 105.7 mm | 5 mOhms | 12000 Hour | |||||
Mfr: B43700E7688M600 TTI: B43700E7688M600 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800 UF 550V 77X221 | 0In Stock | High Reliability Electrolytic Capacitors | 6800 uF | 550 VDC | 76.9 mm | 220.7 mm | 8000 Hour | ||||||
Mfr: B43509E2227M060 TTI: B43509E2227M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220UF 250V 22X25 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 370 mOhms | 3000 Hour | B43509E2227M60 | |||
Mfr: B43727A5109M600 TTI: B43727A5109M600 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Screw term/threaded | 0In Stock | High Reliability Electrolytic Capacitors | 10000 uF | 450 VDC | 76.9 mm | 156.2 mm | 11 mOhms | 12000 Hour | B43727A5109M6 | ||||
Mfr: B41505A6109M000 TTI: B41505A6109M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 6.3mm Terminals | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 10000 uF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 25 mOhms | 5000 Hour | B41505A6109M | |||
Mfr: B43640F5477M000 TTI: B43640F5477M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 240 mOhms | 2000 Hour | B43640F5477M | |||
Mfr: B40940B8107M000 TTI: B40940B8107M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 22 mOhms | 4000 Hours | B40940B8107M | |||
Mfr: B41896E6477M000 TTI: B41896E6477M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 352 mOhms | 7000 Hour | B41896E6477M | |||
Mfr: B40910A6127M100 TTI: B40910A6127M100 TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.5 mm | 0.022 Ohms | 4000 Hours | ||||
Mfr: B43504E2227M000 TTI: B43504E2227M000 TDK Availability: 0In Stock960 On Order Expected 22-Jan-27 Aluminum Electrolytic Capacitors - Snap In 200VDC 220uF 20% PVC STD 6.3mm Term | 0In Stock960 On Order Expected 22-Jan-27 | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 580 mOhms | 3000 Hour | B43504E2227M | |||
Mfr: B41252B8688M060 TTI: B41252B8688M060 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63VDC 6800uF 20% PET 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 6800 uF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 2000 Hour | B41252B8688M60 | ||||
Mfr: B41231B3229M060 TTI: B41231B3229M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000UF 10V 25.4X30 10MMLS | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 22000 uF | 10 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B41231B3229M60 | ||||
Mfr: B43640F5477M060 TTI: B43640F5477M060 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470UF 450V 35X35 10MMLS | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 240 mOhms | 2000 Hour | ||||
Mfr: B43501A9477M000 TTI: B43501A9477M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% STD 6.3mm Term | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 290 mOhms | 10000 Hour | B43501A9477M |