TDK - Aluminum Electrolytic Capacitors
58.980 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.627)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.007)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.201)
- Aluminum Electrolytic Capacitors - Snap In (27.930)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41505A6109M000 TTI: B41505A6109M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 6.3mm Terminals | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 10000 uF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 25 mOhms | 5000 Hour | B41505A6109M | |||
Mfr: B43640F5477M000 TTI: B43640F5477M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 240 mOhms | 2000 Hour | B43640F5477M | |||
Mfr: B40940B8107M000 TTI: B40940B8107M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 22 mOhms | 4000 Hours | B40940B8107M | |||
Mfr: B41888C6278M000 TTI: B41888C6278M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50VDC 2700uF 20% STD Leads | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 2700 uF | 50 VDC | 18 mm | 40 mm | 20 mOhms | 10000 Hour | B41888C6278M | |||
Mfr: B40940A8127M000 TTI: B40940A8127M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 22 mOhms | 4000 Hours | B40940A8127M | |||
Mfr: B41605E8208M009 TTI: B41605E8208M009 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 2000UF 63V 22X40 | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 2000 uF | 63 VDC | 22 mm | 40 mm | 35 mOhms | 5000 Hour | B41605E8208M9 | |||
Mfr: B43545A5477M060 TTI: B43545A5477M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 190 mOhms | 5000 Hour | B43545A5477M60 | |||
Mfr: B40921A5567M000 TTI: B40921A5567M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40921A5567M | |||
Mfr: B43727A5478M600 TTI: B43727A5478M600 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Screw term/threaded | 0In Stock | High Reliability Electrolytic Capacitors | 4700 uF | 450 VDC | 64.3 mm | 118.2 mm | 24 mOhms | 12000 Hour | B43727A5478M6 | ||||
Mfr: B43647A5108M057 TTI: B43647A5108M057 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 1000uF 20% 120mOhm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 1000 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 120 mOhms | 2000 Hour | B43647A5108M57 | |||
Mfr: B43504A5477M000 TTI: B43504A5477M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 290 mOhms | 3000 Hour | B43504A5477M | |||
Mfr: B41252A9108M060 TTI: B41252A9108M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000UF 100V 22X35 SNAP IN | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 100 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 2000 Hour | B41252A9108M60 | ||||
Mfr: B41605E8278M002 TTI: B41605E8278M002 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2700UF 63V 25X40 10.0MMLS | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 2700 uF | 63 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 26 mOhms | 5000 Hour | B41605E8278M2 | |||
Mfr: B41821A2158M8 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 20% Taped Leads | 0In Stock | 6.3 VDC | |||||||||||
Mfr: B43501F2108M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 100 mOhms | 10000 Hour | B43501F2108M60 | |||
Mfr: B43305B2108M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 130 mOhms | 2000 Hour | B43305B2108M60 | |||
Mfr: B43505C5157M082 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC+PET 3 Term 4.5mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 910 mOhms | 5000 Hour | B43505C5157M82 | |||
Mfr: B43505A5157M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC Short 4.5mm Term | 0In Stock | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 910 mOhms | 5000 Hour | B43505A5157M7 | ||||
Mfr: B43305B5337M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PET Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 410 mOhms | 2000 Hour | B43305B5337M67 | |||
Mfr: B43540B9477M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PET 3 Terms 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 130 mOhms | 10000 Hour | B43540B9477M62 | |||
Mfr: B43505C5227M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PET STD 6.3mm Term | 0In Stock | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 620 mOhms | 5000 Hour | B43505C5227M60 | ||||
Mfr: B43511A5827M087 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 820uF 20% PVC+PET 4.5mm Terms | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 40 mm (1.575 in) | 70 mm (2.756 in) | 190 mOhms | 12000 Hour | B43511A5827M87 | |||
Mfr: B43511A9687M087 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC+PET 4.5mm Terms | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 70 mm (2.756 in) | 140 mOhms | 12000 Hour | B43511A9687M87 | |||
Mfr: B43505C9227M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC Short 4.5mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 400 mOhms | 5000 Hour | B43505C9227M7 B43505C9227M 7 | |||
Mfr: B43231A4826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 350VDC 82uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 82 uF | 350 VDC | 22 mm (0.866 in) | 20 mm (0.787 in) | 2000 Hour | B43231A4826M |