TDK - Ceramic Disc Capacitors
1.064 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Diameter | Product | Tolerance | Voltage Rating AC | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CK45-B3FD102KYVNA TTI: CK45-B3FD102KYVNA TDK Availability: 10.000In StockCeramic Disc Capacitors D: 9mm 3kV 1000pF B 10% LS:7.5mm | 10.000In Stock | 1 nF | 3 kVDC | Radial | 7.5 mm (0.295 in) | 9 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Ammo Pack | CK45-B3FD102KYVNA CK45-B3FD102KYVNA12 | ||||
Mfr: CK45-B3AD102KYVNA TTI: CK45-B3AD102KYVNA TDK Availability: 6.000In Stock74.000 On Order Expected Ceramic Disc Capacitors D: 6mm 1kV 1000pF B 10% LS:5mm | 6.000In Stock74.000 On Order Expected | 1 nF | 1 kVDC | Radial | 5 mm (0.197 in) | 6 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Ammo Pack | CK45-B3AD102KYVNA CK45-B3AD102KYVNA02 | ||||
Mfr: CK45-E3DD222ZYGNA TTI: CK45-E3DD222ZYGNA TDK Availability: 5.000In StockCeramic Disc Capacitors D: 8mm 2kV 2200pF E +80/-20% LS:5mm | 5.000In Stock | 2.2 nF | 2 kVDC | Radial | 5 mm (0.197 in) | 8 mm | Ceramic Disc Capacitors | - 20 %, + 80 % | - 25 C | + 105 C | CK45 | Bulk | CK45-E3DD222ZYGNA CK45-E3DD222ZYGNA9C | ||||
Mfr: CK45-E3FD472ZYVNA TTI: CK45-E3FD472ZYVNA TDK Availability: 2.000In StockCeramic Disc Capacitors D: 12.5mm 3kV 4700pF E +80/-20% LS:7.5mm | 2.000In Stock | 4.7 nF | 3 kVDC | Radial | 7.5 mm (0.295 in) | 12.5 mm | Ceramic Disc Capacitors | - 20 %, + 80 % | - 25 C | + 105 C | CK45 | Ammo Pack | CK45-E3FD472ZYVNA CK45-E3FD472ZYVNA0C | ||||
Mfr: CK45-B3DD102KYVNA TTI: CK45-B3DD102KYVNA TDK Availability: 9.000In StockCeramic Disc Capacitors D: 7.5mm 2kV 1000pF B 10% LS:5mm | 9.000In Stock | 1 nF | 2 kVDC | Radial | 5 mm (0.197 in) | 7.5 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Ammo Pack | CK45-B3DD102KYVNA CK45-B3DD102KYVNAGB | ||||
Mfr: CK45-B3AD222KYNNA TTI: CK45-B3AD222KYNNA TDK Availability: 0In Stock84.000 On Order Expected Ceramic Disc Capacitors D: 8.5mm 1kV 2200pF B 10% LS:5mm | 0In Stock84.000 On Order Expected | 2.2 nF | 1 kVDC | Radial | 5 mm (0.197 in) | 8.5 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Bulk | CK45-B3AD222KYNNA CK45-B3AD222KYNNA02 | ||||
Mfr: CC45SL3FD221JYNNA TTI: CC45SL3FD221JYNNA TDK Availability: 22.000In StockCeramic Disc Capacitors D: 12mm 3kV 220pF SL 5% LS:7.5mm | 22.000In Stock | 220 pF | 3 kVDC | Radial | 7.5 mm (0.295 in) | 12 mm | Ceramic Disc Capacitors | 5 % | - 25 C | + 125 C | CC45 | Bulk | CC45SL3FD221JYNNA CC45SL3FD221JYNNA52 | ||||
Mfr: CK45-E3DD222ZYNNA TTI: CK45-E3DD222ZYNNA TDK Availability: 4.000In Stock250.000 On Order Expected Ceramic Disc Capacitors D: 8mm 2kV 2200pF E +80/-20% LS:5mm | 4.000In Stock250.000 On Order Expected | 2.2 nF | 2 kVDC | Radial | 5 mm (0.197 in) | 8 mm | Ceramic Disc Capacitors | - 20 %, + 80 % | - 25 C | + 105 C | CK45 | Bulk | CK45-E3DD222ZYNNA CK45-E3DD222ZYNNA5C | ||||
Mfr: CC45SL3JD470JYVNA TTI: CC45SL3JD470JYVNA TDK Availability: 2.000In StockCeramic Disc Capacitors D: 8.5mm 6kV 47pF SL 5% LS:7.5mm | 2.000In Stock | 47 pF | 6 kVDC | Radial | 7.5 mm (0.295 in) | 8.5 mm | Ceramic Disc Capacitors | 5 % | - 25 C | + 125 C | CC45 | Ammo Pack | CC45SL3JD470JYVNA CC45SL3JD470JYVNA7C | ||||
Mfr: CK45-B3DD152KYNNA TTI: CK45-B3DD152KYNNA TDK Availability: 0In Stock15.000 On Order Expected 01-Dec-26 Ceramic Disc Capacitors D: 8.5mm 2kV 1500pF B 10% LS:5mm | 0In Stock15.000 On Order Expected 01-Dec-26 | 1.5 nF | 2 kVDC | Radial | 5 mm (0.197 in) | 8.5 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Bulk | CK45-B3DD152KYNNA CK45-B3DD152KYNNA9C | ||||
Mfr: CC45SL3DD101JYVNA TTI: CC45SL3DD101JYVNA TDK Availability: 0In Stock2.000 On Order Expected 01-Dec-26 Ceramic Disc Capacitors D: 7.5mm 2kV 100pF SL 5% LS:5mm | 0In Stock2.000 On Order Expected 01-Dec-26 | 100 pF | 2 kVDC | Radial | 5 mm (0.197 in) | 7.5 mm | Ceramic Disc Capacitors | 5 % | - 25 C | + 125 C | CC45 | Ammo Pack | CC45SL3DD101JYVNA CC45SL3DD101JYVNA02 | ||||
Mfr: CK45-E3DD103ZYGNA TTI: CK45-E3DD103ZYGNA TDK Availability: 0In StockCeramic Disc Capacitors Disc Type Capacitors 0.01uF, -20%, +80%, 2kVDC | 0In Stock | 10 nF | 2 kVDC | Radial | 7.5 mm (0.295 in) | 14.5 mm | Ceramic Disc Capacitors | - 20 %, + 80 % | - 25 C | + 105 C | CK45 | Bulk | CK45-E3DD103ZYGNA CK45-E3DD103ZYGNA3C | ||||
Mfr: CK45-E3DD103ZYVNA TTI: CK45-E3DD103ZYVNA TDK Availability: 0In StockCeramic Disc Capacitors D: 14.5mm 2kV 0.01uF E +80/-20% LS:7.5mm | 0In Stock | 10 nF | 2 kVDC | Radial | 7.5 mm (0.295 in) | 14.5 mm | Ceramic Disc Capacitors | - 20 %, + 80 % | - 25 C | + 105 C | CK45 | Ammo Pack | CK45-E3DD103ZYVNA CK45-E3DD103ZYVNA1C | ||||
Mfr: CC45SL3AD121JYNNA TTI: CC45SL3AD121JYNNA TDK Availability: 0In Stock79.000 On Order Expected Ceramic Disc Capacitors D: 7mm 1kV 120pF SL 5% LS:5mm | 0In Stock79.000 On Order Expected | 120 pF | 1 kVDC | Radial | 5 mm (0.197 in) | 7 mm | Ceramic Disc Capacitors | 5 % | - 25 C | + 125 C | CC45 | Bulk | CC45SL3AD121JYNNA CC45SL3AD121JYNNAF0 | ||||
Mfr: CC45SL3DD470JYGNA TTI: CC45SL3DD470JYGNA TDK Availability: 0In StockCeramic Disc Capacitors D: 5.5mm 2kV 47pF SL 5% LS:5mm | 0In Stock | 47 pF | 2 kVDC | Radial | 5 mm (0.197 in) | 5.5 mm | Ceramic Disc Capacitors | 5 % | - 25 C | + 125 C | CC45 | Bulk | CC45SL3DD470JYGNA CC45SL3DD470JYGNA02 | ||||
Mfr: CK45-B3DD331KYVNA TTI: CK45-B3DD331KYVNA TDK Availability: 0In Stock8.000 On Order Expected 16-Feb-27 Ceramic Disc Capacitors D: 5.5mm 2kV 330pF B 10% LS:5mm | 0In Stock8.000 On Order Expected 16-Feb-27 | 330 pF | 2 kVDC | Radial | 5 mm (0.197 in) | 5.5 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Bulk | CK45-B3DD331KYVNA CK45-B3DD331KYVNA02 | ||||
Mfr: CK45-B3DD222KYGNA TTI: CK45-B3DD222KYGNA TDK Availability: 0In StockCeramic Disc Capacitors D: 10mm 2kV 2200pF B 10% LS:5mm | 0In Stock | 2.2 nF | 2 kVDC | Radial | 5 mm (0.197 in) | 10 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Bulk | CK45-B3DD222KYGNA CK45-B3DD222KYGNA02 | ||||
Mfr: CC45SL3FD101JYVNA TTI: CC45SL3FD101JYVNA TDK Availability: 0In StockCeramic Disc Capacitors D: 8.5mm 3kV 100pF SL 5% LS:7.5mm | 0In Stock | 100 pF | 3 kVDC | Radial | 7.5 mm (0.295 in) | 8.5 mm | Ceramic Disc Capacitors | 5 % | - 25 C | + 125 C | CC45 | Ammo Pack | CC45SL3FD101JYVNA CC45SL3FD101JYVNA02 | ||||
Mfr: CK45-B3AD221KYVNA TTI: CK45-B3AD221KYVNA TDK Availability: 0In StockCeramic Disc Capacitors D: 5.5mm 1kV 220pF B 10% LS:5mm | 0In Stock | 220 pF | 1 kVDC | Radial | 5 mm (0.197 in) | 5.5 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Ammo Pack | CK45-B3AD221KYVNA CK45-B3AD221KYVNA0C | ||||
Mfr: CK45-B3AD331KYVNA TTI: CK45-B3AD331KYVNA TDK Availability: 0In StockCeramic Disc Capacitors D: 5.5mm 1kV 330pF B 10% LS:5mm | 0In Stock | 330 pF | 1 kVDC | Radial | 5 mm (0.197 in) | 5.5 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Ammo Pack | CK45-B3AD331KYVNA CK45-B3AD331KYVNA02 | ||||
Mfr: CK45-B3DD221KYNNA TTI: CK45-B3DD221KYNNA TDK Availability: 0In StockCeramic Disc Capacitors D: 5.5mm 2kV 220pF B 10% LS:5mm | 0In Stock | 220 pF | 2 kVDC | Radial | 5 mm (0.197 in) | 5.5 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Bulk | CK45-B3DD221KYNNA CK45-B3DD221KYNNA2C | ||||
Mfr: CC45SL3AD101JYVNA TTI: CC45SL3AD101JYVNA TDK Availability: 0In StockCeramic Disc Capacitors D: 6.5mm 1kV 100pF SL 5% LS:5mm | 0In Stock | 100 pF | 1 kVDC | Radial | 5 mm (0.197 in) | 6.5 mm | Ceramic Disc Capacitors | 5 % | - 25 C | + 125 C | CC45 | Ammo Pack | CC45SL3AD101JYVNA CC45SL3AD101JYVNAG0 | ||||
Mfr: CC45SL3AD101JYNNA TTI: CC45SL3AD101JYNNA TDK Availability: 0In StockCeramic Disc Capacitors D: 6.5mm 1kV 100pF SL 5% LS:5mm | 0In Stock | 100 pF | 1 kVDC | Radial | 5 mm (0.197 in) | 6.5 mm | Ceramic Disc Capacitors | 5 % | - 25 C | + 125 C | CC45 | Ammo Pack | CC45SL3AD101JYNNA CC45SL3AD101JYNNA22 | ||||
Mfr: CK45-B3FD222KYVNA TTI: CK45-B3FD222KYVNA TDK Availability: 0In StockCeramic Disc Capacitors D: 12.5mm 3kV 2200pF B 10% LS:7.5mm | 0In Stock | 2.2 nF | 3 kVDC | Radial | 7.5 mm (0.295 in) | 12.5 mm | Ceramic Disc Capacitors | 10 % | - 25 C | + 105 C | CK45 | Ammo Pack | CK45-B3FD222KYVNA CK45-B3FD222KYVNA02 | ||||
Mfr: CC45SL3DD221JYVNA TTI: CC45SL3DD221JYVNA TDK Availability: 0In StockCeramic Disc Capacitors D: 10mm 2kV 220pF SL 5% LS:5mm | 0In Stock | 220 pF | 2 kVDC | Radial | 5 mm (0.197 in) | 10 mm | Ceramic Disc Capacitors | 5 % | - 25 C | + 125 C | CC45 | Ammo Pack | CC45SL3DD221JYVNA CC45SL3DD221JYVNA0C |