TDK - Film Capacitors
22.403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32523Q3225K000 TTI: B32523Q3225K000 TDK Availability: 12.960In Stock30.240 On Order Expected Film Capacitors 2.2uF 250volts 10% | 12.960In Stock30.240 On Order Expected | 2.2 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q3225K | ||||
Mfr: B32652A0223J000 TTI: B32652A0223J000 TDK Availability: 36.000In StockFilm Capacitors 0.022uF 1KV 5% | 36.000In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A223J | ||||
Mfr: B32529C1104J289 TTI: B32529C1104J289 TDK Availability: 28.800In StockFilm Capacitors 0.1uF 100volts 5% | 28.800In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C0224K289 TTI: B32529C0224K289 TDK Availability: 92.800In Stock102.400 On Order Expected 03-Aug-27 Film Capacitors 0.22uF 63volts 10% | 92.800In Stock102.400 On Order Expected 03-Aug-27 | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C224K289 | ||||||||
Mfr: B32529C1104K289 TTI: B32529C1104K289 TDK Availability: 25.600In Stock140.800 On Order Expected 20-Jul-27 Film Capacitors 0.1uF 100volts 10% | 25.600In Stock140.800 On Order Expected 20-Jul-27 | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32652A1472J189 TTI: B32652A1472J189 TDK Availability: 3.300In Stock20.900 On Order Expected Film Capacitors 0.0047uF 1.6KV 5% | 3.300In Stock20.900 On Order Expected | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||
Mfr: B32653A7104K000 TTI: B32653A7104K000 TDK Availability: 16.320In Stock13.770 On Order Expected 07-Apr-27 Film Capacitors 0.1uF 1250volts 10% | 16.320In Stock13.770 On Order Expected 07-Apr-27 | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7104K | ||||||||
Mfr: B32654A0334J000 TTI: B32654A0334J000 TDK Availability: 6.400In Stock23.680 On Order Expected Film Capacitors 0.33uF 1KV 5% | 6.400In Stock23.680 On Order Expected | 330 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A334J | ||||
Mfr: B32529C3103K289 TTI: B32529C3103K289 TDK Availability: 48.000In Stock76.800 On Order Expected Film Capacitors 0.01uF 250volts 10% | 48.000In Stock76.800 On Order Expected | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32652A0333J000 TTI: B32652A0333J000 TDK Availability: 12.000In Stock36.000 On Order Expected 16-Feb-27 Film Capacitors 0.033uF 1KV 5% | 12.000In Stock36.000 On Order Expected 16-Feb-27 | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A333J | |||||||||
Mfr: B32652A1103J000 TTI: B32652A1103J000 TDK Availability: 3.000In Stock8.500 On Order Expected 14-Jan-27 Film Capacitors 0.01uF 1.6KV 5% | 3.000In Stock8.500 On Order Expected 14-Jan-27 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1103J | ||||||||
Mfr: B32524R3685K000 TTI: B32524R3685K000 TDK Availability: 2.240In StockFilm Capacitors 6.8uF 10% 250volt MKT L/S=27.5mm | 2.240In Stock | 6.8 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R3685K | ||||
Mfr: B32654A7334K000 TTI: B32654A7334K000 TDK Availability: 400In StockFilm Capacitors 0.33uF 1250volts 10% | 400In Stock | 330 nF | 1.25 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A7334K | ||||
Mfr: B32529C0474K289 TTI: B32529C0474K289 TDK Availability: 4.600In StockFilm Capacitors 0.47uF 63volts 10% | 4.600In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C474K289 | ||||||||
Mfr: B32653A0224K000 TTI: B32653A0224K000 TDK Availability: 3.570In StockFilm Capacitors 0.22uF 1KV 10% | 3.570In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A224K | ||||
Mfr: B32522C1225K189 TTI: B32522C1225K189 TDK Availability: 6.300In Stock18.000 On Order Expected 20-Jan-27 Film Capacitors 2.2uF 100volts 10% | 6.300In Stock18.000 On Order Expected 20-Jan-27 | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 7 mm (0.276 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32522N6104K000 TTI: B32522N6104K000 TDK Availability: 11.000In StockFilm Capacitors 0.1uF 450volts 10% | 11.000In Stock | 100 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6104K | ||||
Mfr: B32522C1105K289 TTI: B32522C1105K289 TDK Availability: 16.380In StockFilm Capacitors 1.0uF 100volts 10% | 16.380In Stock | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C1103K289 TTI: B32529C1103K289 TDK Availability: 3.200In StockFilm Capacitors 0.01uF 100volts 10% | 3.200In Stock | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
260In Stock | 470 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A474K | |||||
Mfr: B32521E6104K000 TTI: B32521E6104K000 TDK Availability: 6.000In Stock10.000 On Order Expected 22-Dec-26 Film Capacitors 0.1uF 400volts 10% | 6.000In Stock10.000 On Order Expected 22-Dec-26 | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6104K | ||||
Mfr: B32522N3105K189 TTI: B32522N3105K189 TDK Availability: 7.000In StockFilm Capacitors 1.0uF 250volts 10% | 7.000In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32522C3105K000 TTI: B32522C3105K000 TDK Availability: 4.500In StockFilm Capacitors 1.0uF 250volts 10% | 4.500In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3105K | ||||
Mfr: B32654A4225K000 TTI: B32654A4225K000 TDK Availability: 30.680In StockFilm Capacitors 2.2UF 10% 400V FILM CAP MKP BOXED | 30.680In Stock | 2.2 uF | 400 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A4225K | ||||
Mfr: B32654A0334K189 TTI: B32654A0334K189 TDK Availability: 1.400In StockFilm Capacitors 0.33uF 1KV 10% | 1.400In Stock | 330 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A334K189 |