TDK - Film Capacitors
22.403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A6104J189 TTI: B32652A6104J189 TDK Availability: 27.900In Stock3.600 On Order Expected 19-Feb-27 Film Capacitors 0.1uF 630volts 5% | 27.900In Stock3.600 On Order Expected 19-Feb-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||
Mfr: B32652A0103K000 TTI: B32652A0103K000 TDK Availability: 12.000In StockFilm Capacitors 0.01uF 1KV 10% | 12.000In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A103K | ||||
Mfr: B32654A4225J000 TTI: B32654A4225J000 TDK Availability: 3.640In Stock6.240 On Order Expected 11-Jan-27 Film Capacitors 2.2uF 400volts 5% | 3.640In Stock6.240 On Order Expected 11-Jan-27 | 2.2 uF | 400 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A4225J | ||||
Mfr: B32529C0683J189 TTI: B32529C0683J189 TDK Availability: 103.600In Stock47.600 On Order Expected 04-Jan-27 Film Capacitors 0.068uF 63volts 5% | 103.600In Stock47.600 On Order Expected 04-Jan-27 | 68 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C683J189 | ||||||||
Mfr: B32671P4474K000 TTI: B32671P4474K000 TDK Availability: 10.000In StockFilm Capacitors 0.47uF 10% 450Vdc MKP PFC, LS 10MM | 10.000In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4474K | |||||
Mfr: B32520C3104J189 TTI: B32520C3104J189 TDK Availability: 3.600In StockFilm Capacitors 0.1uF 250volts 5% | 3.600In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32521C0335K189 TTI: B32521C0335K189 TDK Availability: 1.100In StockFilm Capacitors 3.3uF 63VDC 10% LS 10mm | 1.100In Stock | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32521C335K189 | ||||
Mfr: B32523Q3225K189 TTI: B32523Q3225K189 TDK Availability: 2.400In Stock3.200 On Order Expected 07-Dec-26 Film Capacitors 2.2uF 250volts 10% | 2.400In Stock3.200 On Order Expected 07-Dec-26 | 2.2 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32653A7683K000 TTI: B32653A7683K000 TDK Availability: 1.620In StockFilm Capacitors 0.068uF 1250volt 10% | 1.620In Stock | 68 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7683K | ||||
Mfr: B32654A0334K189 TTI: B32654A0334K189 TDK Availability: 1.400In StockFilm Capacitors 0.33uF 1KV 10% | 1.400In Stock | 330 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A334K189 | ||||
Mfr: B32672Z4105K000 TTI: B32672Z4105K000 TDK Availability: 900In StockFilm Capacitors 1.0uF 450volts 10% | 900In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z4105K | ||||
Mfr: B32718H5177K000 TTI: B32718H5177K000 TDK Availability: 70In StockFilm Capacitors 500VDC 170uF 10% LS 52.5mm | 70In Stock | 170 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 4 Pin | 2.3 mOhms | 57 mm (2.244 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32718H5177K | |||
Mfr: B32529C1103J289 TTI: B32529C1103J289 TDK Availability: 6.400In StockFilm Capacitors 0.01uF 100volts 5% | 6.400In Stock | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32560J3473K000 TTI: B32560J3473K000 TDK Availability: 5.700In StockFilm Capacitors 0.047uF 250volts 10% | 5.700In Stock | 47 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.2 mm (0.205 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3473K | |||||
Mfr: B32672Z4474K189 TTI: B32672Z4474K189 TDK Availability: 7.500In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 10 450Vdc LS 15mm | 7.500In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Reel | |||||
Mfr: B32522C0225K000 TTI: B32522C0225K000 TDK Availability: 2.000In StockFilm Capacitors 2.2uF 63volts 10% | 2.000In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C225K | ||||
6.000In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1224K | |||||
Mfr: B32652A4474J189 TTI: B32652A4474J189 TDK Availability: 1.400In Stock2.800 On Order Expected 14-Jan-27 Film Capacitors FILM CAP MKP BOX 0.47 F 5 400Vdc LS 15mm | 1.400In Stock2.800 On Order Expected 14-Jan-27 | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32620A6103K189 TTI: B32620A6103K189 TDK Availability: 4.200In StockFilm Capacitors 0.01uF 630volt 10% | 4.200In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | ||||||
Mfr: B32671L0682J000 TTI: B32671L0682J000 TDK Availability: 2.000In StockFilm Capacitors 0.0068uF 5% 1kV 500Vrms BULK | 2.000In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L682J | ||||
Mfr: B32653A0683K189 TTI: B32653A0683K189 TDK Availability: 8.400In StockFilm Capacitors 0.068uF 630volts 10% | 8.400In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32653A683K189 | ||||
Mfr: B32529C1223K289 TTI: B32529C1223K289 TDK Availability: 3.200In Stock22.400 On Order Expected 02-Feb-27 Film Capacitors 0.022uF 100volts 10% | 3.200In Stock22.400 On Order Expected 02-Feb-27 | 22 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32714H9106K000 TTI: B32714H9106K000 TDK Availability: 196In StockFilm Capacitors 900VDC 10uF 10% LS 27.5mm | 196In Stock | 10 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 36.5 mm (1.437 in) | 31.5 mm x 22 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32714H9106K | |||
Mfr: B32529C1473K289 TTI: B32529C1473K289 TDK Availability: 41.600In StockFilm Capacitors 0.047uF 100volts 10% | 41.600In Stock | 47 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32562H6105K000 TTI: B32562H6105K000 TDK Availability: 4.000In StockFilm Capacitors 1.0UF 10% 400V FILM CAP MKT SILVER | 4.000In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.9 mm (0.429 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H6105K |