TDK - Film Capacitors
22.403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32671L0682J289 TTI: B32671L0682J289 TDK Availability: 6.640In StockFilm Capacitors 0.0068uF 5% 1kV 500Vrms | 6.640In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32671L682J289 | ||||
Mfr: B32529C3682J289 TTI: B32529C3682J289 TDK Availability: 6.400In StockFilm Capacitors 0.0068uF 250volts 5% | 6.400In Stock | 6.8 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32671L0472K000 TTI: B32671L0472K000 TDK Availability: 4.000In StockFilm Capacitors 0.0047uF 10% 1kV 500Vrms | 4.000In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L472K | ||||
Mfr: B32523Q6224K189 TTI: B32523Q6224K189 TDK Availability: 700In StockFilm Capacitors 0.22uF 400volts 10% | 700In Stock | 220 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | |||||
Mfr: B32672P6105K000 TTI: B32672P6105K000 TDK Availability: 300In StockFilm Capacitors FILM CAP 1uF 10 % 630VDC LS 15mm | 300In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P6105K | ||||
Mfr: B32676G4106K000 TTI: B32676G4106K000 TDK Availability: 5.920In StockFilm Capacitors 10uF 450volts 10% 4 Pin 37.5mmL/S | 5.920In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 2.2 mOhms | 39.5 mm (1.555 in) | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676G4106K | ||||
Mfr: B32671Z6473K289 TTI: B32671Z6473K289 TDK Availability: 36.520In StockFilm Capacitors 47nF 10% 630VDC MKP Boxed | 36.520In Stock | 2 Pin | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | |||||||||||||||||||
Mfr: B32522N6684K000 TTI: B32522N6684K000 TDK Availability: 5.500In StockFilm Capacitors 0.68uF 450volts 10% | 5.500In Stock | 680 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6684K | ||||
Mfr: B32672L8822J189 TTI: B32672L8822J189 TDK Availability: 45.100In StockFilm Capacitors 8.2NF 5% 700V FILM CAP MKP BOXED | 45.100In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32524Q8155K000 TTI: B32524Q8155K000 TDK Availability: 28.000In StockFilm Capacitors 1.5uF 630volts 10% | 28.000In Stock | 1.5 uF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q8155K | ||||
Mfr: B32523Q1335K289 TTI: B32523Q1335K289 TDK Availability: 680In StockFilm Capacitors 3.3uF 100volts 10% | 680In Stock | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B25675C6122J590 TTI: B25675C6122J590 TDK Availability: 144In StockFilm Capacitors 27.9UF 690VAC 5% MKK | 144In Stock | 27.9 uF | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 690 VAC | 5 % | 200 mm (7.87 in) | 85 mm x 200 mm | - 40 C | + 60 C | B32620 | Bulk | |||||||||||
Mfr: B32676E6685K000 TTI: B32676E6685K000 TDK Availability: 3.040In StockFilm Capacitors 6.8uF 630volts 10% 37.5mmL/S 1.0mmL/D | 3.040In Stock | 6.8 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 4.9 mOhms | 39.5 mm (1.555 in) | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676E6685K | ||||
Mfr: B32654A1104K189 TTI: B32654A1104K189 TDK Availability: 1.250In Stock4.000 On Order Expected 08-Mar-27 Film Capacitors FILM CAP MKP BOX 0.1 F 10 1600Vdc LS 27.5mm | 1.250In Stock4.000 On Order Expected 08-Mar-27 | 100 nF | 1.6 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32676G3256K000 TTI: B32676G3256K000 TDK Availability: 6.160In StockFilm Capacitors 25uF 300volts 10% 4 Pin 37.5mmL/S | 6.160In Stock | 25 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 2.8 mOhms | 42.5 mm (1.673 in) | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676G3256K | ||||
Mfr: B32529D3224M289 TTI: B32529D3224M289 TDK Availability: 44.000In StockFilm Capacitors 0.22uF 250VDC 20% LS 5mm | 44.000In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32754C3305K000 TTI: B32754C3305K000 TDK Availability: 400In StockFilm Capacitors 3.0uF 10% 310Vac 580Vdc LS 27.5mm | 400In Stock | Radial | Polypropylene (PP) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32754C3305K | |||||||||||
Mfr: B32523Q1685K000 TTI: B32523Q1685K000 TDK Availability: 1.530In StockFilm Capacitors 6.8uF 100volts 10% | 1.530In Stock | 6.8 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q1685K | ||||
Mfr: B32563J6225K000 TTI: B32563J6225K000 TDK Availability: 3.600In StockFilm Capacitors 2.2UF 10% 400V FILM CAP MKT SILVER | 3.600In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 12.6 mm (0.496 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J6225K | ||||||
Mfr: B32671L1332J289 TTI: B32671L1332J289 TDK Availability: 2.720In StockFilm Capacitors 0.0033uF 5% 1.6kV 600Vrms AMMO | 2.720In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | |||||
Mfr: B32654A3225J000 TTI: B32654A3225J000 TDK Availability: 2.800In StockFilm Capacitors 2.2uF 250volts 5% | 2.800In Stock | 2.2 uF | 250 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A3225J | ||||
Mfr: B32523Q3155M000 TTI: B32523Q3155M000 TDK Availability: 1.260In StockFilm Capacitors 1.5uF 250VDC 20% LS 15mm | 1.260In Stock | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q3155M | ||||
Mfr: B32654A6105J000 TTI: B32654A6105J000 TDK Availability: 8.320In StockFilm Capacitors 1.0uF 630volts 5% | 8.320In Stock | 1 uF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A6105J | ||||
Mfr: B32653A6474K000 TTI: B32653A6474K000 TDK Availability: 15.810In Stock13.260 On Order Expected 19-Jan-27 Film Capacitors 0.47uF 630volts 10% | 15.810In Stock13.260 On Order Expected 19-Jan-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6474K | |||||
Mfr: B32672L8472J000 TTI: B32672L8472J000 TDK Availability: 60.000In StockFilm Capacitors Film Cap 4,7NF 5% 700VAC MKP BOXED | 60.000In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8472J |