TDK - Film Capacitors
22.403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32654A6105J000 TTI: B32654A6105J000 TDK Availability: 8.320In StockFilm Capacitors 1.0uF 630volts 5% | 8.320In Stock | 1 uF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A6105J | ||||
Mfr: B32653A6474K000 TTI: B32653A6474K000 TDK Availability: 15.810In Stock13.260 On Order Expected 19-Jan-27 Film Capacitors 0.47uF 630volts 10% | 15.810In Stock13.260 On Order Expected 19-Jan-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6474K | |||||
Mfr: B32672L8472J000 TTI: B32672L8472J000 TDK Availability: 60.000In StockFilm Capacitors Film Cap 4,7NF 5% 700VAC MKP BOXED | 60.000In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8472J | ||||
Mfr: B32652A6473J000 TTI: B32652A6473J000 TDK Availability: 19.000In StockFilm Capacitors 0.047uF 630volts 5% | 19.000In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6473J | ||||
Mfr: B32652A4224J000 TTI: B32652A4224J000 TDK Availability: 7.000In Stock31.000 On Order Expected Film Capacitors 0.22uF 400volts 5% | 7.000In Stock31.000 On Order Expected | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4224J | ||||
Mfr: B32674D8105K000 TTI: B32674D8105K000 TDK Availability: 3.120In Stock10.400 On Order Expected 03-May-27 Film Capacitors 1.0uF 875volts 10% 27.5mmL/S 0.8mmL/D | 3.120In Stock10.400 On Order Expected 03-May-27 | 1 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.4 mOhms | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D8105K | |||
Mfr: B32562J6224J189 TTI: B32562J6224J189 TDK Availability: 2.600In StockFilm Capacitors .22UF 400VDC 5% MKT 15MMLS | 2.600In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.7 mm (0.185 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | - 55 C | + 100 C | B32562 | Reel | |||||||
Mfr: B32653A6224K000 TTI: B32653A6224K000 TDK Availability: 1.530In StockFilm Capacitors 0.22uF 630volts 10% | 1.530In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6224K | |||||
Mfr: B32652A4474J000 TTI: B32652A4474J000 TDK Availability: 15.000In Stock50.500 On Order Expected Film Capacitors 0.47uF 400volts 5% | 15.000In Stock50.500 On Order Expected | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4474J | ||||
Mfr: B32652A6104J000 TTI: B32652A6104J000 TDK Availability: 59.000In Stock35.000 On Order Expected 02-Mar-27 Film Capacitors 0.1uF 630volts 5% | 59.000In Stock35.000 On Order Expected 02-Mar-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6104J | ||||
Mfr: B32652A4104J000 TTI: B32652A4104J000 TDK Availability: 25.000In Stock39.000 On Order Expected Film Capacitors 0.1uF 400volts 5% | 25.000In Stock39.000 On Order Expected | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4104J | ||||
Mfr: B32652A6473K000 TTI: B32652A6473K000 TDK Availability: 8.000In StockFilm Capacitors 0.047uF 630volts 10% | 8.000In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6473K | |||||
Mfr: B32652A6154K000 TTI: B32652A6154K000 TDK Availability: 500In Stock8.500 On Order Expected 08-Mar-27 Film Capacitors 0.15uF 630volts 10% | 500In Stock8.500 On Order Expected 08-Mar-27 | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6154K | |||||
Mfr: B32672L8222J000 TTI: B32672L8222J000 TDK Availability: 1.000In StockFilm Capacitors Film Cap 2,2NF 5% 700VAC MKP BOXED | 1.000In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8222J | ||||
Mfr: B32674D4475K000 TTI: B32674D4475K000 TDK Availability: 800In Stock5.600 On Order Expected 22-Feb-27 Film Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D | 800In Stock5.600 On Order Expected 22-Feb-27 | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.8 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4475K | |||
Mfr: B32529C0104J289 TTI: B32529C0104J289 TDK Availability: 128.000In StockFilm Capacitors 0.1uF 63volts 5% | 128.000In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C104J289 | ||||
2.000In Stock | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 7 mm (0.276 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C1225K | |||||
Mfr: B32653A7473J000 TTI: B32653A7473J000 TDK Availability: 7.650In StockFilm Capacitors 0.047uF 1250volts 5% | 7.650In Stock | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7473J | |||||
Mfr: B32652A2102K000 TTI: B32652A2102K000 TDK Availability: 71.000In StockFilm Capacitors 0.001uF 2KV 10% | 71.000In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2102K | |||||
Mfr: B32529C1104J000 TTI: B32529C1104J000 TDK Availability: 2.000In Stock128.000 On Order Expected Film Capacitors 0.1uF 100volts 5% | 2.000In Stock128.000 On Order Expected | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1104J | ||||
Mfr: B32654A6684K000 TTI: B32654A6684K000 TDK Availability: 22.720In Stock11.520 On Order Expected 13-Apr-27 Film Capacitors 0.68uF 630volts 10% | 22.720In Stock11.520 On Order Expected 13-Apr-27 | 680 nF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A6684K | ||||
Mfr: B32523Q1106K000 TTI: B32523Q1106K000 TDK Availability: 7.020In StockFilm Capacitors 10uF 100volts 10% | 7.020In Stock | 10 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q1106K | ||||
Mfr: B32674D4155K000 TTI: B32674D4155K000 TDK Availability: 1.280In StockFilm Capacitors 1.5uF 450volts 10% 27.5mmL/S 0.8mmL/D | 1.280In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 7.9 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4155K | |||
Mfr: B32652A1472K000 TTI: B32652A1472K000 TDK Availability: 14.000In StockFilm Capacitors 0.0047uF 1.6KV 10% | 14.000In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1472K | |||||
Mfr: B32653A0224J000 TTI: B32653A0224J000 TDK Availability: 10.710In StockFilm Capacitors 0.22uF 1KV 5% | 10.710In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A224J |