TDK - Film Capacitors
22.403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D1305K | ||||||||||||
Mfr: B32643B0104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 5% 1000V MKP AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32643B104J | ||||
Mfr: B32774P6305K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm | Not Available Online | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P6305K | ||||
Mfr: B32754C4205K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 2uF 10% MKP L/S=27.5mm | 0In Stock | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 31 mm (1.22 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.4 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32754C4205K | |||
Mfr: B32529C1104K008 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT BOX 0.1 F 10 100Vdc LS 5mm | 0In Stock | AEC-Q200 | Bulk | B32529C1104K8 | ||||||||||||||||||||
0In Stock | 200 uF | 500 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 1.13 mOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A5207K1 | ||||||
0In Stock | 115 uF | 650 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 510 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A6117K1 | ||||||
0In Stock | 175 uF | 650 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 660 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A6177K1 | ||||||
0In Stock | 135 uF | 850 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 780 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A8137K1 | ||||||
Mfr: B32714P1155J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 5% 1200V MKP WOUND BOXED | 0In Stock | 1.5 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 19.7 mOhms | 27.5 mm (1.083 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P8355J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.5UF 5% 825V MKP WOUND BOXED | 0In Stock | 3.5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 12.9 mOhms | 30 mm (1.181 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32716P9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 15.7 mOhms | 32.5 mm (1.28 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32686A0154K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 1000volts 10% LS=37.5mm | 0In Stock | 150 nF | Radial | 37.5 mm (1.476 in) | 2 Pin | B32686 | Bulk | |||||||||||||||||
Mfr: B32641B6223J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 630volts 5% LS=10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 44 mOhms | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6223J000 | ||
Mfr: B32642B6823J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.082uF 630volts 5% LS=15mm | 0In Stock | 82 nF | 630 VDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B6823J000 | |||
Mfr: B32642B0393J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.039uF 1000volts 5% LS=15mm | 0In Stock | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 18 mOhms | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B393J B32642B0393J000 | |||
Mfr: B32641B6153K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 630volts 10% LS=10mm | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 81 mOhms | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B6153K000 | ||
0In Stock | 4.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | B32671L | AEC-Q200 | Bulk | B32671L1412J000 | ||||||||
Mfr: B32774D8505K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5uF 0.05 800 Volts 0.05 Tol. C0G | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 15.3 mOhms | 25.4 mm (1 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D8505K000 | |||||
Mfr: B32674D8684K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 680 nF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 11.5 mOhms | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8684K000 | |||
Mfr: B32560J6154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15UF 05% 400V FILM CAP POLY UNCOAT | 0In Stock | 150 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6154J | |||||
Mfr: B32529C0103M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 63VDC 20% LS 5mm | 0In Stock | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C103M289 | ||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A6103K | ||||||||||
Mfr: B32529C3103M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 250VDC 20% LS 5mm | 0In Stock | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 100 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 117 mm (4.606 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362A3107J30 |