B3252* - MKT General Purpose - TDK - Film Capacitors
968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C3103K289 TTI: B32529C3103K289 TDK Availability: 48.000In Stock76.800 On Order Expected Film Capacitors 0.01uF 250volts 10% | 48.000In Stock76.800 On Order Expected | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C0224K289 TTI: B32529C0224K289 TDK Availability: 92.800In Stock102.400 On Order Expected 03-Aug-27 Film Capacitors 0.22uF 63volts 10% | 92.800In Stock102.400 On Order Expected 03-Aug-27 | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C224K289 | ||||||||
Mfr: B32529C1104K289 TTI: B32529C1104K289 TDK Availability: 25.600In Stock140.800 On Order Expected 20-Jul-27 Film Capacitors 0.1uF 100volts 10% | 25.600In Stock140.800 On Order Expected 20-Jul-27 | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32523Q3225K000 TTI: B32523Q3225K000 TDK Availability: 12.960In Stock30.240 On Order Expected Film Capacitors 2.2uF 250volts 10% | 12.960In Stock30.240 On Order Expected | 2.2 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q3225K | ||||
Mfr: B32529C1104J289 TTI: B32529C1104J289 TDK Availability: 28.800In StockFilm Capacitors 0.1uF 100volts 5% | 28.800In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32522N3105K189 TTI: B32522N3105K189 TDK Availability: 7.000In StockFilm Capacitors 1.0uF 250volts 10% | 7.000In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32522C3105K000 TTI: B32522C3105K000 TDK Availability: 4.500In StockFilm Capacitors 1.0uF 250volts 10% | 4.500In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3105K | ||||
Mfr: B32521E6104K000 TTI: B32521E6104K000 TDK Availability: 6.000In Stock10.000 On Order Expected 22-Dec-26 Film Capacitors 0.1uF 400volts 10% | 6.000In Stock10.000 On Order Expected 22-Dec-26 | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6104K | ||||
Mfr: B32522N6104K000 TTI: B32522N6104K000 TDK Availability: 11.000In StockFilm Capacitors 0.1uF 450volts 10% | 11.000In Stock | 100 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6104K | ||||
Mfr: B32522C1105K289 TTI: B32522C1105K289 TDK Availability: 16.380In StockFilm Capacitors 1.0uF 100volts 10% | 16.380In Stock | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C1103K289 TTI: B32529C1103K289 TDK Availability: 3.200In StockFilm Capacitors 0.01uF 100volts 10% | 3.200In Stock | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32524R3685K000 TTI: B32524R3685K000 TDK Availability: 2.240In StockFilm Capacitors 6.8uF 10% 250volt MKT L/S=27.5mm | 2.240In Stock | 6.8 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R3685K | ||||
Mfr: B32529C0474K289 TTI: B32529C0474K289 TDK Availability: 4.600In StockFilm Capacitors 0.47uF 63volts 10% | 4.600In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C474K289 | ||||||||
Mfr: B32522C1225K189 TTI: B32522C1225K189 TDK Availability: 6.300In Stock18.000 On Order Expected 20-Jan-27 Film Capacitors 2.2uF 100volts 10% | 6.300In Stock18.000 On Order Expected 20-Jan-27 | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 7 mm (0.276 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32529C0683J189 TTI: B32529C0683J189 TDK Availability: 103.600In Stock47.600 On Order Expected 04-Jan-27 Film Capacitors 0.068uF 63volts 5% | 103.600In Stock47.600 On Order Expected 04-Jan-27 | 68 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C683J189 | ||||||||
Mfr: B32520C3104J189 TTI: B32520C3104J189 TDK Availability: 3.600In StockFilm Capacitors 0.1uF 250volts 5% | 3.600In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32521C0335K189 TTI: B32521C0335K189 TDK Availability: 1.100In StockFilm Capacitors 3.3uF 63VDC 10% LS 10mm | 1.100In Stock | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32521C335K189 | ||||
Mfr: B32523Q3225K189 TTI: B32523Q3225K189 TDK Availability: 2.400In Stock3.200 On Order Expected 07-Dec-26 Film Capacitors 2.2uF 250volts 10% | 2.400In Stock3.200 On Order Expected 07-Dec-26 | 2.2 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32522C0225K000 TTI: B32522C0225K000 TDK Availability: 2.000In StockFilm Capacitors 2.2uF 63volts 10% | 2.000In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C225K | ||||
6.000In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1224K | |||||
Mfr: B32529C1473K289 TTI: B32529C1473K289 TDK Availability: 41.600In StockFilm Capacitors 0.047uF 100volts 10% | 41.600In Stock | 47 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C1223K289 TTI: B32529C1223K289 TDK Availability: 3.200In Stock22.400 On Order Expected 02-Feb-27 Film Capacitors 0.022uF 100volts 10% | 3.200In Stock22.400 On Order Expected 02-Feb-27 | 22 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32520C0474J000 TTI: B32520C0474J000 TDK Availability: 14.000In Stock72.000 On Order Expected Film Capacitors 0.47uF 63volts 5% | 14.000In Stock72.000 On Order Expected | 470 nF | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C474J | ||||||
Mfr: B32529C1103J289 TTI: B32529C1103J289 TDK Availability: 6.400In StockFilm Capacitors 0.01uF 100volts 5% | 6.400In Stock | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C3682J289 TTI: B32529C3682J289 TDK Availability: 6.400In StockFilm Capacitors 0.0068uF 250volts 5% | 6.400In Stock | 6.8 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel |