B3256* - MKT SilverCap - TDK - Film Capacitors
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32562H6105K000 TTI: B32562H6105K000 TDK Availability: 4.000In StockFilm Capacitors 1.0UF 10% 400V FILM CAP MKT SILVER | 4.000In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.9 mm (0.429 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H6105K | |||||
Mfr: B32560J3473K000 TTI: B32560J3473K000 TDK Availability: 5.700In StockFilm Capacitors 0.047uF 250volts 10% | 5.700In Stock | 47 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.2 mm (0.205 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3473K | |||||
Mfr: B32563J6225K000 TTI: B32563J6225K000 TDK Availability: 3.600In StockFilm Capacitors 2.2UF 10% 400V FILM CAP MKT SILVER | 3.600In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 12.6 mm (0.496 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J6225K | ||||||
Mfr: B32560J1105J000 TTI: B32560J1105J000 TDK Availability: 0In StockFilm Capacitors 1.0UF 5% 100V FILM CAP POLY UNCOAT | 0In Stock | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1105J | |||||
Mfr: B32562J6334K000 TTI: B32562J6334K000 TDK Availability: 0In StockFilm Capacitors 0.33uF 400volts 10% | 0In Stock | 330 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.3 mm (0.327 in) | Straight | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J6334K | |||||
Mfr: B32562J6474K000 TTI: B32562J6474K000 TDK Availability: 0In Stock10.350 On Order Expected 20-Apr-27 Film Capacitors 0.47uF 400volts 10% | 0In Stock10.350 On Order Expected 20-Apr-27 | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J6474K | |||||
Mfr: B32560J6104K000 TTI: B32560J6104K000 TDK Availability: 0In StockFilm Capacitors 0.1uF 400volts 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 4.9 mm (0.193 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6104K | |||||
Mfr: B32562H1475K000 TTI: B32562H1475K000 TDK Availability: 0In StockFilm Capacitors 4.7UF 10% 100V FILM CAP MKT SILVER | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.3 mm (0.287 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.6 mm (0.417 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H1475K | |||||
Mfr: B32562J1475K000 TTI: B32562J1475K000 TDK Availability: 0In StockFilm Capacitors 4.7uF 100volts 10% | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J1475K | ||||||||
Mfr: B32560J0105K000 TTI: B32560J0105K000 TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 63volts 10% | Not Available Online | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.8 mm (0.268 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J105K | |||||
Mfr: B32562J6474J000 TTI: B32562J6474J000 TDK Availability: 0In StockFilm Capacitors 0.47UF 5% 400V FILM CAP MKT SILVER | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.3 mm (0.366 in) | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J6474J | ||||||
Mfr: B32562H3225K000 TTI: B32562H3225K000 TDK Availability: 0In StockFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.7 mm (0.421 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H3225K | |||||
Mfr: B32560J1474J000 TTI: B32560J1474J000 TDK Availability: Not Available OnlineFilm Capacitors 0.47UF 5% 100V FILM CAP POLY UNCOAT | Not Available Online | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.4 mm (0.134 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1474J | |||||
Mfr: B32560J6472K000 TTI: B32560J6472K000 TDK Availability: Not Available OnlineFilm Capacitors 0.0047uF 400V 10% | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6472K | |||||
Mfr: B32562J3684K000 TTI: B32562J3684K000 TDK Availability: 0In StockFilm Capacitors 0.68uF 250volts 10% | 0In Stock | 680 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J3684K | |||||
0In Stock | 4.7 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 9.8 mm (0.386 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J475K | ||||||
Mfr: B32560J6154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15UF 05% 400V FILM CAP POLY UNCOAT | 0In Stock | 150 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6154J | |||||
Mfr: B32560J6154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 400VDC 10% LS 7.5mm | 0In Stock | 150 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6154K | |||||
0In Stock | 15 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6153K | ||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.7 mm (0.185 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J6224K | ||||||
Mfr: B32562H6155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.7 mm (0.539 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.2 mm (0.598 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H6155K | |||||
0In Stock | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1104K | |||||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J6104K | ||||||||||
Mfr: B32564J6335K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 3.3 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 29 mm (1.142 in) | 12.2 mm (0.48 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.8 mm (0.74 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32564J6335K | |||||
Mfr: B32562H8474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 630V FILM CAP MKT SILVER | 0In Stock | 470 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.5 mm (0.531 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 16.3 mm (0.642 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H8474K |