B3265* - MKP General Purpose - TDK - Film Capacitors
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A0333J000 TTI: B32652A0333J000 TDK Availability: 12.000In Stock36.000 On Order Expected 16-Feb-27 Film Capacitors 0.033uF 1KV 5% | 12.000In Stock36.000 On Order Expected 16-Feb-27 | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A333J | |||||||||
Mfr: B32653A7104K000 TTI: B32653A7104K000 TDK Availability: 16.320In Stock13.770 On Order Expected 07-Apr-27 Film Capacitors 0.1uF 1250volts 10% | 16.320In Stock13.770 On Order Expected 07-Apr-27 | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7104K | ||||||||
Mfr: B32654A0334J000 TTI: B32654A0334J000 TDK Availability: 6.400In Stock23.680 On Order Expected Film Capacitors 0.33uF 1KV 5% | 6.400In Stock23.680 On Order Expected | 330 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A334J | ||||
Mfr: B32652A1472J189 TTI: B32652A1472J189 TDK Availability: 3.300In Stock20.900 On Order Expected Film Capacitors 0.0047uF 1.6KV 5% | 3.300In Stock20.900 On Order Expected | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||
Mfr: B32652A0223J000 TTI: B32652A0223J000 TDK Availability: 36.000In StockFilm Capacitors 0.022uF 1KV 5% | 36.000In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A223J | ||||
Mfr: B32652A1103J000 TTI: B32652A1103J000 TDK Availability: 3.000In Stock8.500 On Order Expected 14-Jan-27 Film Capacitors 0.01uF 1.6KV 5% | 3.000In Stock8.500 On Order Expected 14-Jan-27 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1103J | ||||||||
Mfr: B32654A4225K000 TTI: B32654A4225K000 TDK Availability: 30.680In StockFilm Capacitors 2.2UF 10% 400V FILM CAP MKP BOXED | 30.680In Stock | 2.2 uF | 400 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A4225K | ||||
260In Stock | 470 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A474K | |||||
Mfr: B32654A7334K000 TTI: B32654A7334K000 TDK Availability: 400In StockFilm Capacitors 0.33uF 1250volts 10% | 400In Stock | 330 nF | 1.25 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A7334K | ||||
Mfr: B32653A0224K000 TTI: B32653A0224K000 TDK Availability: 3.570In StockFilm Capacitors 0.22uF 1KV 10% | 3.570In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A224K | ||||
Mfr: B32654A0334K189 TTI: B32654A0334K189 TDK Availability: 1.400In StockFilm Capacitors 0.33uF 1KV 10% | 1.400In Stock | 330 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A334K189 | ||||
Mfr: B32653A0683K189 TTI: B32653A0683K189 TDK Availability: 8.400In StockFilm Capacitors 0.068uF 630volts 10% | 8.400In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32653A683K189 | ||||
Mfr: B32653A7683K000 TTI: B32653A7683K000 TDK Availability: 1.620In StockFilm Capacitors 0.068uF 1250volt 10% | 1.620In Stock | 68 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7683K | ||||
Mfr: B32652A4474J189 TTI: B32652A4474J189 TDK Availability: 1.400In Stock2.800 On Order Expected 14-Jan-27 Film Capacitors FILM CAP MKP BOX 0.47 F 5 400Vdc LS 15mm | 1.400In Stock2.800 On Order Expected 14-Jan-27 | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32652A6104J189 TTI: B32652A6104J189 TDK Availability: 27.900In Stock3.600 On Order Expected 19-Feb-27 Film Capacitors 0.1uF 630volts 5% | 27.900In Stock3.600 On Order Expected 19-Feb-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||
Mfr: B32652A0103K000 TTI: B32652A0103K000 TDK Availability: 12.000In StockFilm Capacitors 0.01uF 1KV 10% | 12.000In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A103K | ||||
Mfr: B32654A4225J000 TTI: B32654A4225J000 TDK Availability: 3.640In Stock6.240 On Order Expected 11-Jan-27 Film Capacitors 2.2uF 400volts 5% | 3.640In Stock6.240 On Order Expected 11-Jan-27 | 2.2 uF | 400 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A4225J | ||||
Mfr: B32654A1104K189 TTI: B32654A1104K189 TDK Availability: 1.250In Stock4.000 On Order Expected 08-Mar-27 Film Capacitors FILM CAP MKP BOX 0.1 F 10 1600Vdc LS 27.5mm | 1.250In Stock4.000 On Order Expected 08-Mar-27 | 100 nF | 1.6 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32654A3225J000 TTI: B32654A3225J000 TDK Availability: 2.800In StockFilm Capacitors 2.2uF 250volts 5% | 2.800In Stock | 2.2 uF | 250 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A3225J | ||||
Mfr: B32652A6224J000 TTI: B32652A6224J000 TDK Availability: 5.000In Stock4.000 On Order Expected 26-Feb-27 Film Capacitors 0.22uF 630volts 5% | 5.000In Stock4.000 On Order Expected 26-Feb-27 | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6224J | ||||
Mfr: B32652A4224J000 TTI: B32652A4224J000 TDK Availability: 7.000In Stock31.000 On Order Expected Film Capacitors 0.22uF 400volts 5% | 7.000In Stock31.000 On Order Expected | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4224J | ||||
Mfr: B32654A6105J000 TTI: B32654A6105J000 TDK Availability: 8.320In StockFilm Capacitors 1.0uF 630volts 5% | 8.320In Stock | 1 uF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A6105J | ||||
Mfr: B32653A6474K000 TTI: B32653A6474K000 TDK Availability: 15.810In Stock13.260 On Order Expected 19-Jan-27 Film Capacitors 0.47uF 630volts 10% | 15.810In Stock13.260 On Order Expected 19-Jan-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6474K | |||||
Mfr: B32652A6473J000 TTI: B32652A6473J000 TDK Availability: 19.000In StockFilm Capacitors 0.047uF 630volts 5% | 19.000In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6473J | ||||
Mfr: B32653A6224K000 TTI: B32653A6224K000 TDK Availability: 1.530In StockFilm Capacitors 0.22uF 630volts 10% | 1.530In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6224K |