B32778J - TDK - Film Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32778J4487K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 450VDC 480uF 10% DC LINK MKP LS 52.5mm | 0In Stock | 480 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 130 mm (5.11 in) | DC Link Film Capacitors | 10 % | 12 Pin | 900 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | B32778J | Bulk | B32778J4487K | |||||
0In Stock | 200 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | DC Link Film Capacitors | 10 % | 4 Pin | - 40 C | + 105 C | B32778J | Bulk | B32778J9207K | |||||||||||
0In Stock | 210 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 130 mm (5.11 in) | DC Link Film Capacitors | 10 % | 4 Pin | 1.3 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | B32778J | Bulk | B32778J9217K | ||||||
Mfr: B32778J5367K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 575VDC 360uF 10% DC LINK MKP LS 52.5mm | Not Available Online | 360 uF | 575 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 130 mm (5.11 in) | DC Link Film Capacitors | 10 % | 4 Pin | 1 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | B32778J | Bulk | B32778J5367K | |||||
Mfr: B32778J8277K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32778J8277K000 | Not Available Online | 52.5 mm (2.067 in) | 4 Pin | B32778J | Bulk | B32778J8277K000 | ||||||||||||||||||
Mfr: B32778J0207K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3X66UF 1100VDC 10%MKP 52.5MMLS | Not Available Online | 200 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 130 mm (5.118 in) | 58 mm (2.283 in) | DC Link Film Capacitors | 10 % | 4 Pin | 1.4 mOhms | 57.5 mm (2.264 in) | Straight | - 40 C | + 105 C | B32778J | Bulk | B32778J207K | |||||
Not Available Online | 4 Pin | B32778J | ||||||||||||||||||||||
Not Available Online | 4 Pin | B32778J | ||||||||||||||||||||||
Not Available Online | 4 Pin | B32778J | ||||||||||||||||||||||
Not Available Online | 4 Pin | B32778J | ||||||||||||||||||||||
Not Available Online | 2.5 mm (0.098 in) | 4 Pin | B32778J | Bulk | B32778J 207K | |||||||||||||||||||
Not Available Online | 4 Pin | B32778J | ||||||||||||||||||||||
Mfr: B32778J8277K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 800VDC 270uF 10% DC LINK MKP LS 52.5mm | Not Available Online | 270 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 130 mm (5.11 in) | DC Link Film Capacitors | 10 % | 4 Pin | 1.2 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | B32778J | Bulk | B32778J8277K | |||||
Mfr: B32778J1127K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32778J1127K000 | Not Available Online | 52.5 mm (2.067 in) | 4 Pin | B32778J | Bulk | B32778J1127K000 | ||||||||||||||||||
Mfr: B32778J1127K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP 120uF 10% 1300Vdc LS 52.5mm | Not Available Online | 120 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 130 mm (5.11 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | B32778J | Bulk | B32778J1127K | |||||
Mfr: B32778J5367K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32778J5367K000 | Not Available Online | 52.5 mm (2.067 in) | 4 Pin | B32778J | Bulk | B32778J5367K000 | ||||||||||||||||||
Mfr: B32778J4487K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32778J4487K000 | Not Available Online | 450 VDC | 52.5 mm (2.067 in) | 4 Pin | B32778J | Bulk | B32778J4487K000 | |||||||||||||||||
Not Available Online | 4 Pin | B32778J |