TDK - Aluminum Organic Polymer Capacitors
529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40740A8727M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 720 uF | 63 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.2 mOhms | 9.1 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40740 | ||||||
Mfr: B40900A5337M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors CORRECT PN 871-B40900B5337M000 | Not Available Online | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Polymer Capacitors | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | B40900 - SMD Hybrid | AEC-Q200 | Reel | ||||||
Mfr: B40900A7277M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors CORRECT PN 871-B40900B7277M000 | Not Available Online | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | B40900 - SMD Hybrid | AEC-Q200 | Reel | |||||
Mfr: B40900X0031M731 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: B40910A8127M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: B40930A7337M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: B40740A8157M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.5 mOhms | 7.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40740 | ||||||
Mfr: B40910A566M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: B40910A5687M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: B40910A686M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: B40600A5128M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1200 uF | 25 VDC | Axial | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40600 | ||||||
Mfr: B40600A5228M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2200 uF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | ||||||
Mfr: B40600A5228M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2200 uF | 25 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | ||||||
Mfr: B40600A7148M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1400 uF | 35 VDC | Axial | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40600 | ||||||
Mfr: B40640A8397M003 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | Axial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 6.1 mOhms | 6.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40640 | ||||||
Mfr: B40700A5228M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2200 uF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | ||||||
Mfr: B40700A7787M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 780 uF | 35 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | ||||||
Mfr: B40740A8157M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.5 mOhms | 7.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40740 | ||||||
Mfr: B40740A8157M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 5.5 mOhms | 7.3 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40740 | ||||||
Mfr: B40740A8727M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 720 uF | 63 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 4.2 mOhms | 9.1 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40740 | ||||||
Mfr: B40900S5477M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: B40700A5128M 2 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | AEC-Q200 | Bulk | ||||||||||||||||||
Mfr: B40910A5337M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Reel | |||||||||||||||||||
Mfr: B40910A7277M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Reel | |||||||||||||||||||
Mfr: B40910A107M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online |