TDK - Aluminum Organic Polymer Capacitors
529 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40910A8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | + 140 C | 10.2 mm | 10 mm (0.394 in) | B40910 - SMD Hybrid | AEC-Q200 | Reel | B40910A8107M | ||||
Mfr: B40900B7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | - 40 C | + 125 C | 10 mm | Can | B40900 - SMD Hybrid | AEC-Q200 | Reel | B40900B7337M | ||||
Mfr: B40910A7527M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 520 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | 520 uF | 35 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | B40910 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40940A6187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.4 A | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | B40940 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40940A6227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 145 C | 10 mm | Can | B40940 - SMD Hybrid | Reel | B40940A6227M | |||||
Mfr: B40900A8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 63V | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 2 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900C5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 25V | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900C7397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 390uF 35V | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40910A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x16.5 SMD (AEC-Q200) | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 150 C | 10 mm | Can | B40910 - SMD Hybrid | Reel | B40910A5687M | |||||
Mfr: B40910A7477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | B40910 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40940A8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 145 C | 10 mm | Can | B40940 - SMD Hybrid | AEC-Q200 | Reel | B40940A8107M | ||||
Mfr: B40930A7437M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | Not Available Online | 430 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | + 145 C | 10 mm | Can | B40930 - SMD Hybrid | AEC-Q200 | Reel | B40930A7437M | ||||||
Mfr: B40950A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 3.6 A | - 40 C | + 105 C | 10 mm | Vibration-Proof Can | B40950 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40950A6227M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 220 uF 50 V 10x16.8 SMD High Vibration | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Electrolytic Capacitors | 10000 Hours | 20 % | 15 mOhms | 5.4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40950 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40910A8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40910A8127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid, High Vibration | Reel | |||||||||
Mfr: B40910B8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Electrolytic Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40950A0826M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration | 0In Stock | 82 uF | 80 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Electrolytic Capacitors | 20 % | 30 mOhms | 1.8 A | - 40 C | + 105 C | B40950 - SMD Hybrid, High Vibration | Reel | B40950A 826M100 | ||||||||
Mfr: B40921A7397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | AEC-Q200 | Reel | B40921A7397M | ||||
Mfr: B40930A5477M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) | Not Available Online | 470 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | + 145 C | 10 mm | Can | B40930 - SMD Hybrid | AEC-Q200 | Reel | B40930A5477M | ||||||
Mfr: B40931A5128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1200 uF 25 V 10x16.5 SMD 4.8 A (AEC-Q200) | 0In Stock | 1200 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A5128M | |||||
Mfr: B40910C8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 63V | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 4 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | B40910 | Reel | B40910C8127M | |||||
Mfr: B40950A7687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD | 0In Stock | 680 uF | 35 VDC | SMD/SMT | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | B40950 - SMD Hybrid | Reel | B40950A7687M | |||||||||||
Mfr: B40910A5337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.6 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid | Reel | B40910A5337M | ||||||
Mfr: B40910A5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.1 A | - 40 C | + 105 C | 10 mm (0.394 in) | B40910 - SMD Hybrid | Reel | B40910A5477M |