• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

B40900 - SMD Hybrid - TDK - Aluminum Organic Polymer Capacitors

7 Results
7 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B40900B7337M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3.2 A
- 40 C
+ 125 C
10 mm
Can
B40900 - SMD Hybrid
AEC-Q200
Reel
B40900B7337M
Datasheet
Mfr: B40900B7277M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 40 C
+ 125 C
10 mm
Can
B40900 - SMD Hybrid
AEC-Q200
Reel
B40900B7277M
Datasheet
Mfr: B40900B5477M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3.2 A
- 40 C
+ 125 C
10 mm
Can
B40900 - SMD Hybrid
AEC-Q200
Reel
B40900B5477M
Datasheet
Mfr: B40900B5337M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 40 C
+ 125 C
10 mm
Can
B40900 - SMD Hybrid
AEC-Q200
Reel
B40900B5337M
Datasheet
Mfr: B40900B7367M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
360 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3.2 A
- 40 C
+ 125 C
10 mm
Can
B40900 - SMD Hybrid
AEC-Q200
Reel
B40900B7367M
Datasheet
Mfr: B40900A5337M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors CORRECT PN 871-B40900B5337M000

Not Available Online

Call
or
View Details
330 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Polymer Capacitors
20 %
20 mOhms
2.8 A
- 40 C
+ 125 C
10 mm
B40900 - SMD Hybrid
AEC-Q200
Reel
Datasheet
Mfr: B40900A7277M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors CORRECT PN 871-B40900B7277M000

Not Available Online

Call
or
View Details
270 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 40 C
+ 125 C
10 mm
B40900 - SMD Hybrid
AEC-Q200
Reel