TDK - Safety Capacitors
3.782 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32021A3682K289 TTI: B32021A3682K289 TDK Availability: 10.790In StockSafety Capacitors 6800PF 300VAC 10% Y2 10MMLS | 10.790In Stock | 6.8 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32912A3154M000 TTI: B32912A3154M000 TDK Availability: 500In StockSafety Capacitors 0.15uF 330volts 20% X1 | 500In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3154M | ||||||||
Mfr: B32923C3225M000 TTI: B32923C3225M000 TDK Availability: 22.360In Stock100.100 On Order Expected Safety Capacitors 2.2uF 305V 20% 22.5mm L/S Class X2 | 22.360In Stock100.100 On Order Expected | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3225M | ||||
Mfr: B32021A3472M000 TTI: B32021A3472M000 TDK Availability: 49.000In StockSafety Capacitors 0.0047uF 300vac 20% Class Y2 | 49.000In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M | ||||
Mfr: B32924C3105M000 TTI: B32924C3105M000 TDK Availability: 27.520In Stock16.640 On Order Expected 11-Jan-27 Safety Capacitors 1.0uF 305VAC 20% | 27.520In Stock16.640 On Order Expected 11-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3105M | ||||
Mfr: B32921C3103M000 TTI: B32921C3103M000 TDK Availability: 97.000In Stock55.000 On Order Expected 16-Feb-27 Safety Capacitors 0.01uF 305VAC 20% | 97.000In Stock55.000 On Order Expected 16-Feb-27 | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3103M | ||||
Mfr: B32022A3223M000 TTI: B32022A3223M000 TDK Availability: 35.000In Stock98.000 On Order Expected Safety Capacitors 0.022uF 300volts 20% Y2 | 35.000In Stock98.000 On Order Expected | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3223M | ||||
Mfr: B32021A3102M000 TTI: B32021A3102M000 TDK Availability: 40.000In Stock58.000 On Order Expected 14-Jan-27 Safety Capacitors 0.001uF 300volt 20% Y2 | 40.000In Stock58.000 On Order Expected 14-Jan-27 | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | MKP DC Link HT - High Temperature | Bulk | B32021A3102M | ||||
Mfr: B32923C3105M000 TTI: B32923C3105M000 TDK Availability: 66.300In Stock90.270 On Order Expected Safety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 | 66.300In Stock90.270 On Order Expected | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105M | ||||
Mfr: B32021A3222M000 TTI: B32021A3222M000 TDK Availability: 22.000In Stock148.000 On Order Expected Safety Capacitors 0.0022uF 300volt 20% Y2 | 22.000In Stock148.000 On Order Expected | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222M | ||||
Mfr: B32923C3105K000 TTI: B32923C3105K000 TDK Availability: 22.950In Stock65.280 On Order Expected Safety Capacitors 1.0uF 305volts 10% X2 | 22.950In Stock65.280 On Order Expected | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105K | ||||
Mfr: B32922C3104M000 TTI: B32922C3104M000 TDK Availability: 68.000In Stock64.000 On Order Expected 13-Apr-27 Safety Capacitors 0.1uF 305V 20% 15mm L/S Class X2 | 68.000In Stock64.000 On Order Expected 13-Apr-27 | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104M | ||||
Mfr: B32922C3104K000 TTI: B32922C3104K000 TDK Availability: 26.000In Stock94.000 On Order Expected Safety Capacitors 0.1uF 305volts 10% X2 | 26.000In Stock94.000 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104K | ||||
Mfr: B32022A3473M000 TTI: B32022A3473M000 TDK Availability: 7.000In Stock35.500 On Order Expected Safety Capacitors 0.047uF 300volts 20% Y2 | 7.000In Stock35.500 On Order Expected | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | B3202* - Y2 Standard | Bulk | B32022A3473M | ||||
Mfr: B32921C3473M000 TTI: B32921C3473M000 TDK Availability: 65.000In Stock64.000 On Order Expected 31-Mar-27 Safety Capacitors 0.047uF 305VAC 20% | 65.000In Stock64.000 On Order Expected 31-Mar-27 | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473M | |||||
Mfr: B32023A3104M000 TTI: B32023A3104M000 TDK Availability: 5.100In Stock28.560 On Order Expected Safety Capacitors 0.1uF 300volts 20% Y2 | 5.100In Stock28.560 On Order Expected | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202*H/J* - Y2 Compact Automotive | Bulk | B32023A3104M | ||||
Mfr: B81123C1103M000 TTI: B81123C1103M000 TDK Availability: 8.100In Stock21.600 On Order Expected Safety Capacitors 0.01uF 250V 20% Class Y1 | 8.100In Stock21.600 On Order Expected | 10 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 16.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1103M | |||
Mfr: B32922C3474M000 TTI: B32922C3474M000 TDK Availability: 6.000In Stock55.000 On Order Expected Safety Capacitors 0.47uF 305V 20% 15mm L/S Class X2 | 6.000In Stock55.000 On Order Expected | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474M | ||||
Mfr: B32921C3223M000 TTI: B32921C3223M000 TDK Availability: 57.000In Stock64.000 On Order Expected 31-Mar-27 Safety Capacitors 0.022uF 305VAC 20% | 57.000In Stock64.000 On Order Expected 31-Mar-27 | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3223M | ||||
Mfr: B32022A3333M000 TTI: B32022A3333M000 TDK Availability: 30.500In StockSafety Capacitors 0.033uF 300volts 20% Y2 | 30.500In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333M | ||||
Mfr: B32923C3474K000 TTI: B32923C3474K000 TDK Availability: 6.120In Stock22.440 On Order Expected 08-Jan-27 Safety Capacitors 0.47uF 305volts 10% X2 | 6.120In Stock22.440 On Order Expected 08-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3474K | ||||
Mfr: B32922D3334K000 TTI: B32922D3334K000 TDK Availability: 6.500In StockSafety Capacitors 0.33uF 305volts 10% X2 | 6.500In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*C/D - X2 Standard | Bulk | B32922D3334K | |||||
Mfr: B32921C3473K000 TTI: B32921C3473K000 TDK Availability: 38.000In StockSafety Capacitors 0.047uF 305volts 10% X2 | 38.000In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473K | |||||
Mfr: B32912A3104K000 TTI: B32912A3104K000 TDK Availability: 15.000In Stock36.000 On Order Expected 02-Mar-27 Safety Capacitors 0.1uF 330volts 10% X1 | 15.000In Stock36.000 On Order Expected 02-Mar-27 | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3104K | ||||
Mfr: B32923C3224M000 TTI: B32923C3224M000 TDK Availability: 4.320In StockSafety Capacitors 0.22uF 305VAC 20% | 4.320In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Bulk | B32923C3224M |