TDK - Safety Capacitors
3.782 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32913A3474M000 TTI: B32913A3474M000 TDK Availability: 4.320In Stock17.280 On Order Expected Safety Capacitors 0.47uF 330volts 20% X1 | 4.320In Stock17.280 On Order Expected | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3474M | ||||
Mfr: B32921C3473K000 TTI: B32921C3473K000 TDK Availability: 38.000In StockSafety Capacitors 0.047uF 305volts 10% X2 | 38.000In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473K | |||||
Mfr: B32922C3473M000 TTI: B32922C3473M000 TDK Availability: 6.000In Stock24.000 On Order Expected 19-May-27 Safety Capacitors 0.047uF 305VAC 20% | 6.000In Stock24.000 On Order Expected 19-May-27 | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3473M | |||||
Mfr: B32921C3333M000 TTI: B32921C3333M000 TDK Availability: 38.000In Stock62.000 On Order Expected 31-Mar-27 Safety Capacitors 0.033uF 305VAC 20% | 38.000In Stock62.000 On Order Expected 31-Mar-27 | 33 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3333M | ||||
Mfr: B32912A3104K000 TTI: B32912A3104K000 TDK Availability: 15.000In Stock36.000 On Order Expected 02-Mar-27 Safety Capacitors 0.1uF 330volts 10% X1 | 15.000In Stock36.000 On Order Expected 02-Mar-27 | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3104K | ||||
Mfr: B32923C3224M000 TTI: B32923C3224M000 TDK Availability: 4.320In StockSafety Capacitors 0.22uF 305VAC 20% | 4.320In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Bulk | B32923C3224M | |||||
Mfr: B32922C3684M000 TTI: B32922C3684M000 TDK Availability: 8.100In StockSafety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 | 8.100In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3684M | ||||
Mfr: B32912B3224M003 TTI: B32912B3224M003 TDK Availability: 22.000In StockSafety Capacitors .22UF 330VAC 20% X1 15MMLS | 22.000In Stock | Safety Film Capacitors | B32912 | Bulk | ||||||||||||||||||||
Mfr: B32923C3225K000 TTI: B32923C3225K000 TDK Availability: 3.640In Stock2.860 On Order Expected 14-Jan-27 Safety Capacitors 2.2uF 305volts 10% X2 | 3.640In Stock2.860 On Order Expected 14-Jan-27 | 2.2 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3225K | |||||
Mfr: B32922C3684M003 TTI: B32922C3684M003 TDK Availability: 1.200In Stock12.000 On Order Expected 08-Feb-27 Safety Capacitors .68UF 305VAC 20% X2 15MMLS | 1.200In Stock12.000 On Order Expected 08-Feb-27 | 680 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B32922 | Bulk | ||||||
Mfr: B32926A4225M003 TTI: B32926A4225M003 TDK Availability: 5.600In StockSafety Capacitors 2.2UF 350VAC 20% X2 37.5MMLS | 5.600In Stock | 2.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926_4 | Bulk | ||||||
Mfr: B32923D3334K000 TTI: B32923D3334K000 TDK Availability: 630In StockSafety Capacitors 0.33uF 305volts 10% X2 | 630In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Bulk | B32923D3334K | |||||
Mfr: B32022A3333M003 TTI: B32022A3333M003 TDK Availability: 500In StockSafety Capacitors .033UF 300VAC 20% Y2 15MMLS | 500In Stock | Safety Film Capacitors | B32022 | Bulk | ||||||||||||||||||||
Mfr: B32022A3153M000 TTI: B32022A3153M000 TDK Availability: 48.000In StockSafety Capacitors 0.015uF 300volts 20% Y2 | 48.000In Stock | 15 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3153M | ||||
Mfr: B32926C3335M003 TTI: B32926C3335M003 TDK Availability: 600In StockSafety Capacitors 3.3UF 310VAC 20% X2 37.5MMLS | 600In Stock | 3.3 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926 | Bulk | ||||||
Mfr: B32922C3474K000 TTI: B32922C3474K000 TDK Availability: 11.000In Stock28.000 On Order Expected 11-Jan-27 Safety Capacitors 0.47uF 305volts 10% X2 | 11.000In Stock28.000 On Order Expected 11-Jan-27 | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474K | ||||
Mfr: B32924C3155M000 TTI: B32924C3155M000 TDK Availability: 3.080In StockSafety Capacitors 1.5uF 305volts 20% X2 | 3.080In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3155M | ||||
Mfr: B32923C3154K000 TTI: B32923C3154K000 TDK Availability: 1.440In StockSafety Capacitors 0.15uF 305volts 10% X2 | 1.440In Stock | 150 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32923C3154K | ||||||||||
Mfr: B32922C3224K003 TTI: B32922C3224K003 TDK Availability: 4.000In StockSafety Capacitors .22UF 305VAC 10% X2 15.0MMLS | 4.000In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B32922 | Bulk | ||||||
Mfr: B32924C3225K000 TTI: B32924C3225K000 TDK Availability: 1.560In Stock16.640 On Order Expected Safety Capacitors 2.2uF 305volts 10% X2 | 1.560In Stock16.640 On Order Expected | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225K | ||||
Mfr: B32021A3222M289 TTI: B32021A3222M289 TDK Availability: 0In Stock121.000 On Order Expected Safety Capacitors 2.2 NF 20% 300V FILM CAP MKPY2 | 0In Stock121.000 On Order Expected | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | |||||
Mfr: B32021A3103M189 TTI: B32021A3103M189 TDK Availability: 0In Stock36.300 On Order Expected 31-Mar-27 Safety Capacitors .01UF 300VAC 20% Y2 10MMLS | 0In Stock36.300 On Order Expected 31-Mar-27 | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32932A3104K000 TTI: B32932A3104K000 TDK Availability: 0In Stock46.000 On Order Expected Safety Capacitors ILM CAP 0.1uF 10% 305VAC LS 15mm | 0In Stock46.000 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3104K | ||||
Mfr: B32922C3104M189 TTI: B32922C3104M189 TDK Availability: 0In Stock141.700 On Order Expected Safety Capacitors 0.1uF 305volts 20% X2 | 0In Stock141.700 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B81123C1103M189 TTI: B81123C1103M189 TDK Availability: 0In Stock11.600 On Order Expected 24-May-27 Safety Capacitors 0.01uF 500Vac 20% Class Y1 | 0In Stock11.600 On Order Expected 24-May-27 | 10 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | KMK0839-M-E | 16.5 mm | B81123* - Y1 | AEC-Q200 | Reel |