TDK - Safety Capacitors
3.782 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32933A3104M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 1.8uF 20% 530Vac LS 27.5mm | 0In Stock | 100 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3104M | ||||||
Mfr: B32933A3154K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.15uF 1 0% 305Vac LS 22.5mm | 0In Stock | 150 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3154K | ||||||
Mfr: B32933A3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.22uF 1 0% 305Vac LS 22.5mm | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3224K | ||||||
Mfr: B32034B4474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP Y2 0.47 F 20 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm | 0In Stock | B32034B | AEC-Q200 | Bulk | B32034B4474M | |||||||||||||||||||
0In Stock | 39 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32022A3393M | |||||||||||
Mfr: B32914B5684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 0.68 F 20 530Vac LS 27.5mm | 0In Stock | 680 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914B5684M | |||||
Mfr: B32923D3334M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Not Available Online | 1.5 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32924_4 | Bulk | |||||||
Not Available Online | 2.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32926_4 | Bulk | |||||||
Mfr: B32913A5473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 47nF 10% MKP X1 LS 22.5mm | 0In Stock | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5473K | |||||
Mfr: B32913C5104M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 530VAC 100nF 20% MKP X1 LS 22.5mm | Not Available Online | 100 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913 | Bulk | ||||||
Mfr: B32916A5474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.47uF 10 % 530Vac LS 37.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3291*A/B5 - X1 530V | Bulk | B32916A5474K | |||||
Mfr: B32934A3225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 0.33uF 10% 1600Vdc LS 37.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 1.6 kVDC | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3225M | ||||||||
0In Stock | 470 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 22.5 mm | Bulk | ||||||||
0In Stock | 150 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 15 mm | Ammo Pack | ||||||||
0In Stock | 150 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 15 mm | Bulk | ||||||||
0In Stock | 1.5 uF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 29.5 mm | Bulk | ||||||||
0In Stock | 120 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 12 mm | Bulk | ||||||||
0In Stock | 15 uF | X2 | 350 VAC | Through Hole | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Radial | + 110 C | 45 mm | Bulk | ||||||||
0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 14 mm | Ammo Pack | ||||||||
0In Stock | 68 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 10.5 mm | Ammo Pack | ||||||||
0In Stock | 68 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 10.5 mm | Bulk | ||||||||
0In Stock | 68 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 10.5 mm | Ammo Pack | ||||||||
0In Stock | 150 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 14 mm | Bulk | ||||||||
0In Stock | 150 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 14 mm | Ammo Pack |